Vectair Systems Ltd V-Screen Air Freshener Marine Musk
- RS Stock No.:
- 314-234
- Mfr. Part No.:
- V-SCN-DUAL-MM-EU
- Brand:
- Vectair Systems Ltd
Subtotal (1 box of 12 units)*
HK$323.50
Stock information currently inaccessible
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | HK$323.50 | HK$26.958 |
*price indicative
- RS Stock No.:
- 314-234
- Mfr. Part No.:
- V-SCN-DUAL-MM-EU
- Brand:
- Vectair Systems Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vectair Systems Ltd | |
| Fragrance | Marine Musk | |
| Range | V-Screen | |
| Select all | ||
|---|---|---|
Brand Vectair Systems Ltd | ||
Fragrance Marine Musk | ||
Range V-Screen | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
V-Screen Dual - Double side 30 day Urinal Screen Marine
The Vectair Systems Ltd urinal screen offers an effective means of keeping drains and urinals free flowing and combats odour control between washroom cleaning visits. The double-sided design ensures it cant be placed in the urinal the wrong way up.
Fits over the drain or urinal and acts as a net to catch debris such as cigarettes and other refuse
Flexible EVA lattice to sit comfortably in any urinal
Can be recycled with plastic waste
Integrated spikes on both sides provide effective splash back reduction regardless of which way up it is placed
Pleasant fragrance is provided by an additional scent additive keeping the urinal smelling fresh for up to 30 days
Flexible EVA lattice to sit comfortably in any urinal
Can be recycled with plastic waste
Integrated spikes on both sides provide effective splash back reduction regardless of which way up it is placed
Pleasant fragrance is provided by an additional scent additive keeping the urinal smelling fresh for up to 30 days
Related links
- 3M 101 40 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
- Amphenol Industrial Circular Connector RTS0L-xxCG Series
- 3504/CCE/VH/X/XX/1/8/XXX/G/D4/LO/R4 | Eurotherm 3504 PID Temperature Controller 6 Output Analogue Logic 100
- RS PRO Control Cable 0.5 mm² Screened Grey PVC Sheath, 20 AWG
- RS PRO Fibre Optic Sensor 110 mm, IP65
- ebm-papst W2S130 Series Axial Fan AC Operation 39W 150 x 55mm
- 6220-AZBB-ZBZZ | Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Schneider Electric Harmony XB4 Series Push Button 22mm Cutout IP66 IP69(IP69K)