- RS Stock No.:
- 192-3081
- Mfr. Part No.:
- MAX291CSA+
- Manufacturer:
- Maxim Integrated
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 192-3081
- Mfr. Part No.:
- MAX291CSA+
- Manufacturer:
- Maxim Integrated
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Filter ICs, Maxim Integrated Products
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Filter Type | Low Pass Filter |
Maximum Order | 8th |
Architecture | Switched Capacitor |
Cut-off Frequency | 25kHz |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 5 V |
Typical Dual Supply Voltage | ±5V |
Number of Circuits | 1 |
Mounting Type | Surface Mount |
Package Type | SO |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Width | 4mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Operating Temperature Range | 0 → +70 °C |
Length | 5mm |