RS PRO Reversible Synchronous Geared AC Geared Motor, 3.6 W, 1 Phase, 1 Pole, 230 V
6 In stock for delivery within 3 working days
Added
- RS Stock No.:
- 918-0855
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- IN
units | Per unit |
1 + | HK$520.64 |
RS Pro MTR4b Series Bi-Directional Synchronous Motors
Attribute | Value |
Power Rating | 3.6 W |
Frequency Rating | 50Hz |
AC Motor Type | Synchronous Geared |
Supply Voltage | 230 V |
Phase | 1 |
Output Speed | 30 rpm |
Number of Poles | 1 |
Gearhead Type | Spur |
Shaft Diameter | 3mm |
Shaft Length | 7mm |
Width | 60mm |
Length | 60mm |
Rotation | Reversible |
Standards Met | RoHS |
Current Rating | 12 → 15 mA |
Depth | 49.5mm |
Series | MTR4b |
Maximum Output Torque | 1.6 Ncm |
Dimensions | 60 x 60 x 49.5 mm |
Bearing Type | Sintered |