- RS Stock No.:
- 407-647
- Mfr. Part No.:
- SD18-0104/CONT
- Manufacturer:
- Parvalux
Discontinued product
- RS Stock No.:
- 407-647
- Mfr. Part No.:
- SD18-0104/CONT
- Manufacturer:
- Parvalux
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
SD18 Motor & LIW Model Gearbox Combinations
ac. Three Phase Motors & Double Reduction Worm Gearbox Combinations
220/380/440V ac
AC Three Phase and Worm Gearbox
Specifications
Attribute | Value |
---|---|
Power Rating | 190 W |
AC Motor Type | Induction |
Supply Voltage | 220 V ac, 380 V ac, 440 V ac |
Phase | 3 |
Output Speed | 3 rpm |
Gearhead Type | Double Worm |
Shaft Diameter | 15mm |
Shaft Length | 51mm |
Width | 171mm |
Length | 255mm |
Maximum Output Torque | 28 Nm |
Rotation | Reversible |
Dimensions | 255 x 171 x 146 mm |
Depth | 146mm |