DiodesZetex AP4313KTR-G1, AC-DC Converter 6-Pin, SOT-23

  • RS Stock No. 170-8919
  • Mfr. Part No. AP4313KTR-G1
  • Manufacturer DiodesZetex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Constant Voltage and Constant Current Controllers, Diodes Inc

Highly integrated solution for a constant voltage/constant current mode SMPS application.

AC-DC Converters, Diodes Inc

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 6
Dimensions 3.02 x 1.7 x 1.3mm
Length 3.02mm
Width 1.7mm
Height 1.3mm
Maximum Input Voltage 18 V
Maximum Operating Temperature +105 °C
Maximum Output Current 2.5mA
Minimum Input Voltage 2.5 V
Minimum Operating Temperature -40 °C
Operating Temperature Range -40 → +105 °C
Input Voltage Range 2.5 → 18 V
Discontinued product
Related Products
The SCS ESD grounding cord is a 15ft ...
Description:
The SCS ESD grounding cord is a 15ft 20AWG PVC wire. It has moulded-in male snap fastener with integral 1Mohm resistor on one end and solderless terminal on other. It comes in black nylon cover with black polyester insert and ...
Our own brand of RS Pro ESD wrist-straps ...
Description:
Our own brand of RS Pro ESD wrist-straps feature premium grade fabric band with an elastic ratio of 1:2.5” to 1:3. The outer surface of the wristband is non-conductive and the inside surface of the strap is conductive lined with ...
Our RS Pro range of hard-wearing ESD grounding ...
Description:
Our RS Pro range of hard-wearing ESD grounding straps have been designed to ensure efficient static bleeding, to ensure a reliable method of static dissipation. Predominantly used within the electronics industry, but still suited to enthusiasts working at a bench. ...
The RS Pro anti-static wrist strap is a ...
Description:
The RS Pro anti-static wrist strap is a premium metal wrist band (stainless steel) that is adjustable and features a coiled cord. Its metal interior is great for grounding. This wrist strap will fit all wrists as its circumference adjusts ...