ON Semiconductor NCP4308ADR2G Synchronous Rectifier Controller 1 MHz 8-Pin, SOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

AC-DC Secondary Side Controllers, ON Semiconductor

Specifications
Attribute Value
Controller Type Synchronous Rectifier Controller
Number of Outputs 1
Maximum Switching Frequency 1 MHz
Width 4mm
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Length 5mm
Height 1.5mm
Maximum Input Voltage 35 V
Maximum Operating Temperature +125 °C
Maximum Output Current -4 A, 8 A
Maximum Output Voltage 17 V
Output Current Range -105 → -95 μA
Operating Temperature Range -40 → +125 °C
Input Voltage Range Maximum of 35 V
Minimum Output Current -105µA
Output Voltage Range -0.3 → 17 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 4 V
On back order for despatch 19/11/2019, delivery within 3 working days
Price Each (On a Reel of 2500)
HK$ 3.862
(exc. GST)
units
Per unit
Per Reel*
2500 - 2500
HK$3.862
HK$9,655.00
5000 - 5000
HK$3.714
HK$9,285.00
7500 +
HK$3.621
HK$9,052.50
*price indicative
Related Products
The low ESR, surge-robust T495 Series is designed ...
Description:
The low ESR, surge-robust T495 Series is designed for demanding applications that require high surge current and high ripple current capability. This series builds upon the proven capabilities of our industrial grade tantalum chip capacitors to offer several advantages such ...
KEMET T356 Tantalum dipped radial capacitors offer low ...
Description:
KEMET T356 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T356 series is part of the KEMET UltraDip II range capacitors that offer the widely recognised ...
KEMET T491 Series tantalum surface mount capacitors, designed ...
Description:
KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMET’s proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The ...
Hermetically sealed metal case with plastic film insulationHigh ...
Description:
Hermetically sealed metal case with plastic film insulationHigh operational stability with both time and temperatureLow leakage currentLow dissipation factor.