- RS Stock No.:
- 202-0382
- Mfr. Part No.:
- 55036
- Manufacturer:
- Verbatim
Discontinued product
- RS Stock No.:
- 202-0382
- Mfr. Part No.:
- 55036
- Manufacturer:
- Verbatim
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
The Verbatim 3d printer filament made up of high performance acrylonitrile butadiene styrene (ABS) material having high melting temperature compared to other materials available for 3D printing. It is mainly used in concept modelling for the building, electrical and automotive industries. It is available in silver colour.
It is resistant to grease
It has good post printing workability
Strong odour comes during printing operation
It has high rigidity, high gloss with medium impact strength
It has good post printing workability
Strong odour comes during printing operation
It has high rigidity, high gloss with medium impact strength
Specifications
Attribute | Value |
---|---|
Material Type | ABS |
Printing Technology | FDM |
Machine Specific | No |
Colour | Silver |
For Use With | 3D Printers |
Weight | 1kg |
Diameter | 2.85mm |
Printing Material | ABS |