|
Introducing the NEW Arduino Yun Mini
Matt Venn - technology, design, art, music, engineering whatever the angle Matt is an educator of all things electronics. As director of Bristol Hackspace (a social enterprise aiming to open up technology to anyone), a freelance engineer and computer science teacher, find out what he thinks about the Arduino Yun Mini.
What are the differences between the Yun and the Yun Mini?
Arduino Yun Mini | Arduino Yun | |
---|---|---|
Microcontroller | Atmel Atmega 32u4, 16MHz, 32KB Flash, 2.5KB RAM, 20 Digital I/O Pins. | Atmel Atmega 32u4, 16MHz, 32KB Flash, 2.5KB RAM, 20 Digital I/O Pins. |
Microcontroller | Qualcomm Atheros AR9331, 400MHz, 16MB Flash, 64MB RAM (DDR2) | Qualcomm Atheros AR9331, 400MHz, 16MB Flash, 64MB RAM (DDR2) |
WiFi | IEEE 802.11b/g.n | IEEE 802.11b/g/n |
Dimensions | 71.12mm x 22.86mm | 73mm x 53mm |
Connectivity | Micro USB connector, an ICSP header, two reset buttons and one user button. | Ethernet Port, a USB-A port, micro-SD card slot, , a micro USB connector, an ICSP header, and a 3 reset buttons. |
Order Now | Order Now |