Tyre Tread Depth Gauges

A tyre tread depth gauge is used to provide an accurate measurement of your tyre tread quickly and easily.The depth of tread on a tyre is important for the safety of your vehicle and the passengers. Low tread depth in cold-weather conditions can severely reduce grip and control. The owner of any vehicle must ensure they are driving with tyres that meets the national legal limit to avoid legal ramifications.The tread gauges are easy to use and involve manually placing the device into the tyre tread and following the instructions from the manufacturer. Analogue and digital display versions are available.

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Tread Size
RS Stock No. 195-9751
Mfr. Part No.RSTDG16CO35
BrandPCL
HK$49.31
Each
units
1 → 26 mm
RS Stock No. 180-9464
BrandRS PRO
HK$183.46
Each
units
0 → 25 mm
Related Products
Based on the ARM® Cortex®-M3 Flash microcontroller, the ...
Description:
Based on the ARM® Cortex®-M3 Flash microcontroller, the Atmel® SMART SAM3U comes with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC and SPI interfaces. The series also includes QTouch capacitive touch support, dual-bank Flash, and memory protection unit.
Atmel AVR XMEGA microcontrollers deliver the best possible ...
Description:
Atmel AVR XMEGA microcontrollers deliver the best possible combination of real-time performance, high integration and low power consumption for 8/16-bit MCU applications.Atmel AVR XMEGA devices employ advanced analogue-to-digital converters (ADCs) that deliver both high speed and high resolution. These ADCs ...
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is ...
Description:
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is a comprehensive range of 16-bit MCUs based upon the PIC24E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of ...
Low power, high performance 8/16-bit AVR microcontroller featuring ...
Description:
Low power, high performance 8/16-bit AVR microcontroller featuring 128KB self-programming flash program memory, 4KB boot code section, 8KB SRAM, 2048-Byte EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system, and up to 32 MIPS throughput at 32MHz. The ATxmega ...