Tool Lanyards

A tool lanyard is an essential tool for anyone working at great heights. As well and considering your own safety, it is vital to consider the safety of others around and below you. If you were to drop a hand tool or a small power tool by accident, it could have catastrophic results if it were to hit anyone. So by using a lanyard as a tool attachment, not only are you keeping everyone safe, you are also working efficiently and saving time and money as retrieving dropped tools can be a timely process.


When choosing a tool lanyard, it is important that you choose one that supports the weight of your tools, as different tool lanyards support different weights. A tool lanyard with the same weight range as your tools will be the most comfortable and effective whilst at work.


It is also vitally important to consider the distance you need to be able to reach to complete the job, as well as taking into consideration that the shorter the lanyard, the more practical in the event that it were dropped, and if working in a confined space any excess lanyard could pose a danger in the event of snagging.


There are a number of different tool lanyards which can be attached to either a tool belt worn around the waist, ideal for tethering multi-tools or a wrist lanyard also known as a wristband for attaching tools to your wrist. Tools can then be connected via a loop or a carabiner.


A stretch lanyard is the most popular and versatile. It is a simple way to tether tools. A coiled tool lanyard is very strong and durable and ideal for using on a work belt or on a wristband. A Webbing lanyard can be very versatile whether working with lightweight to heavy-duty loads. Retractable tool lanyards are very strong and can lock into place at the required length. Wrist lanyards can be adjustable, where a hook and loop system is used to adjust the length, or a version called a pull-away is designed for use near moving machinery. Helmet lanyards are also available to prevent your hard hat from falling if it comes off your head.


...
Read more Read less

Filters

Viewing 61 - 65 of 65 products
Results per page
Description Price Type Maximum Supported Weight Material Size Height Safe
RS Stock No. 151-2997
BrandRS PRO
HK$188.29
Each
units
Detachable Lanyard Loops - - 26 → 36 mm Yes
RS Stock No. 151-2991
Mfr. Part No.E3400-GR
BrandErgodyne
HK$38.87
Each
units
Grabber - Acetal Copolymer - Yes
RS Stock No. 151-2974
Mfr. Part No.E3100F(X)
BrandErgodyne
HK$138.32
Each
units
Detachable Single Carabiner Tool 2.3kg Nylon Standard Yes
RS Stock No. 136-7456
Mfr. Part No.00 50 02 T BK
BrandKnipex
HK$237.07
Each
units
Wrist Strap 1.5kg Fabric - -
RS Stock No. 151-2973
Mfr. Part No.E3102F(X)
BrandErgodyne
HK$164.15
Each
units
Detachable Single Carabiner Tool 2.3kg Nylon Standard Yes
Related Products
A comprehensive offering of Harting straight male to ...
Description:
A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in M12 format with A coding in 3, 4, 5, 8 and 12 ways. These durable connector cordsets are suitable for data networking applications, Fast ...
Brad® Micro-Change® double ended cordsets with M12 single ...
Description:
Brad® Micro-Change® double ended cordsets with M12 single keyways (A-Coding), PUR connector body and gold plated copper contacts. These Brad® Micro-Change® double ended cordsets are available with female straight-to-male straight (884030) or female right angle-to-male straight (884031) connector configurations and ...
MURR Elektronik sensor-actuator straight male M12 to female ...
Description:
MURR Elektronik sensor-actuator straight male M12 to female angled M12 connector cable assemblies with indicator LED's and PUR (UL/CSA rated) cable are suitable for extremely demanding applications such as those found in machine tools, swivel tables, metal cutting and manufacturing, ...
M12 to M12 connector cable assemblies, 4 way ...
Description:
M12 to M12 connector cable assemblies, 4 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated. 100 mating cyclesOperating temperature range -25 to +90 °CSurge voltage ...