Threading Tap Sets

What are tap sets?

Used to cut a thread into a piece of material, taps are used similarly to a drill bit but rather than removing material to create a hole, a tap removes material for an existing holes walls to create a screw or bolt thread. Taps can be used with a tap wrench or with a power tool such as a drill. Forming taps by hand with a tap wrench or T wrench gives you the ability to slowly form the thread ensuring it cuts evenly and smoothly for the best finish. Working with power tools to cut threads can be faster for mass produced work but care must be taken to ensure the thread is cut correctly.

Different types of taps

Taper taps are used to start new threads in materials that have not previously been cut. This gradual tapered cut allows for a smooth start to a new thread. These are commonly used in tougher materials like alloy steel to create less strain on the tap as well as on smaller diameter holes with thinner taps that are more prone to breaking whilst cutting.

Second taps, also known as plug or intermediate taps are used similarly to the taper tap, working to create a fresh new thread in material often not having previously been cut. Second taps have a shorter taper but more threads along the cutting length to create more thread, faster. Second taps are one of the most commonly used taps as they can cut fresh threads in material whilst also re-cutting threads in slightly worn or older crossed threads.

Bottom taps, unlike taper and second taps, are a straight, continuous cutting edge with no taper, meaning threads are cut as soon as the tap enters the hole. The full cutting body allows for threads to be cut right down to the bottom of a blind hole. Blind hole tapping is when a thread is cut into a hole that does not pass fully through a piece of material. The bottom tap is typically only used when an existing thread has been cut either with a taper or second tap or when re-cutting an old thread that may have worn or been cross threaded.


...
Read more Read less

Filters

Viewing 1 - 20 of 94 products
Results per page
Description Price Set Type Maximum Tap Size Minimum Tap Size Number of Pieces Material Set Contents
RS Stock No. 152-479
BrandRS PRO
HK$152.15
1 Set
Set(s)
Straight Flute Tap M5 M5 2 HSS Taper Tap and Plug Tap
RS Stock No. 215-574
BrandRS PRO
HK$160.13
Each
units
Hand Tap M5 M5 3 HSS Taper Tap; Plug Tap and Bottom Tap
RS Stock No. 241-4063
Mfr. Part No.E500 4.0 X 0.70 3FL SET3
BrandDormer
HK$275.36
1 Set
Set(s)
Straight Flute Tap M4 M4 3 HSS Taper Tap; Plug Tap and Bottom Tap
RS Stock No. 241-4079
Mfr. Part No.E500 5.0 X 0.80 3FL SET3
BrandDormer
HK$308.08
1 Set
Set(s)
Straight Flute Tap M5 M5 3 HSS Taper Tap; Plug Tap and Bottom Tap
RS Stock No. 241-5117
Mfr. Part No.E524 1/4 X 28 SET
BrandDormer
HK$366.31
1 Set
Set(s)
Straight Flute Tap 1/4 in UNF 1/4 in UNF 3 HSS Taper Tap; Second Tap and Plug Tap
RS Stock No. 241-4085
Mfr. Part No.E500 6.0 X 1.00 3FL SET3
BrandDormer
HK$280.57
1 Set
Set(s)
Straight Flute Tap M6 M6 3 HSS Taper Tap; Plug Tap and Bottom Tap
RS Stock No. 508-9474
Mfr. Part No.10701
BrandEVENTUS
HK$538.73
1 Set
Set(s)
Hand Tap M12 M3 21 HSS Taper Taps: M3; M4; M5; M6; M8; M10; M12; Second Taps: M3; M4; M5; M6; M8; M10; M12; Plug Taps: M3; M4; M5; M6; M8; M10; M12 Plug
RS Stock No. 509-0238
Mfr. Part No.10012
BrandEVENTUS
HK$68.16
Each
units
Hand Tap M5 M5 3 HSS Taper Tap; Second Tap and Plug Tap
RS Stock No. 152-176
BrandRS PRO
HK$235.44
1 Set
Set(s)
Straight Flute Tap 1/4 in BSP 1/4 in BSP 2 HSS Taper Tap and Plug Tap
RS Stock No. 509-0266
Mfr. Part No.10004
BrandEVENTUS
HK$62.81
Each
units
Hand Tap M3 M3 3 HSS Taper Tap; Second Tap and Plug Tap
RS Stock No. 241-4114
Mfr. Part No.E500 10.0 X 1.50 3FL SET3
BrandDormer
HK$413.44
1 Set
Set(s)
Straight Flute Tap M10 M10 3 HSS Taper Tap; Plug Tap and Bottom Tap
RS Stock No. 215-580
BrandRS PRO
HK$156.61
Each
units
Hand Tap M4 M4 3 HSS Taper Tap; Second Tap and Plug Tap
RS Stock No. 241-4108
Mfr. Part No.E500 8.0 X 1.25 3FL SET3
BrandDormer
HK$370.76
1 Set
Set(s)
Straight Flute Tap M8 M8 3 HSS Taper Tap; Plug Tap and Bottom Tap
RS Stock No. 668-1119
BrandRS PRO
HK$1,339.74
1 Set
Set(s)
Hand Tap M12 M3 22 HSS Taper Taps: M3; M4; M5; M6; M8; M10; M12; Second Taps: M3; M4; M5; M6; M8; M10; M12; Plug Taps: M3; M4; M5; M6; M8; M10; M12; Tap Wrench
RS Stock No. 469-3347
Mfr. Part No.7910 E500
BrandDormer
HK$640.30
1 Set
Set(s)
Straight Flute Tap M10 M3 6 HSS M3; M4; M5; M6; M8; M10
RS Stock No. 375-9323
BrandRS PRO
HK$636.64
1 Set
Set(s)
Hand Tap, Tap Set M12 M3 8 HSS Taps: M3; M4; M5; M6; M8; M10; M12; Die-Cast Tap Wrench
RS Stock No. 668-1113
BrandRS PRO
HK$266.93
1 Set
Set(s)
Left hand thread; Tap M12 M3 7 HSS Second Taps: M3; M4; M5; M6; M8; M10; M12
RS Stock No. 509-0250
Mfr. Part No.10008
BrandEVENTUS
HK$64.75
Each
units
Hand Tap M4 M4 3 HSS Taper Tap; Second Tap and Plug Tap
RS Stock No. 151-824
BrandRS PRO
HK$210.50
1 Set
Set(s)
Straight Flute Tap M10 M10 2 HSS Taper Tap and Plug Tap
RS Stock No. 215-546
BrandRS PRO
HK$220.79
Each
units
Hand Tap M10 M10 3 HSS Taper Tap; Plug Tap and Bottom Tap
Related Products
Low Voltage CMOS Op-Amp integrates one or two ...
Description:
Low Voltage CMOS Op-Amp integrates one or two or four independent output full swing Op-Amps and phase compensation capacitors on a single chip. Especially, this series is operable with low voltage, low supply current and low input bias current. Operable ...
The BU7266F are ultra low supply current input ...
Description:
The BU7266F are ultra low supply current input output full swing CMOS operational amplifiers. Applications:Coin Processing MachinesPortable Data TerminalMeter for Medical Treatments PortableBarcode ScannerDigital Multimeter: Handy TypeSingle Board ComputerDigital StethoscopeNetwork Attached StorageNotebook ...
BU7485G/BU7486xxx/BU7487xx are CMOS operational amplifiers with input ground ...
Description:
BU7485G/BU7486xxx/BU7487xx are CMOS operational amplifiers with input ground sense and full swing output. This series has extended operational amplifiers BU7485SG/BU7486Sxxx/BU7487Sxx which can operate over a wider temperature range (-40°C to +105°C). These ICs have wide band, high slew rate, low ...
The LMV82x and LMV82xA operational amplifiers offer low ...
Description:
The LMV82x and LMV82xA operational amplifiers offer low voltage operation, automotive qualification, wide operating temperature range, and high Electrostatic Discharge (ESD) tolerance. Low-power consumption: 400 μA max. (at 5 V)Shutdown mode: 50 nA max.Rail-to-Rail OutputLow offset voltage: 0.8 mV max. ...