Torx Keys & Sets

Torx keys are similar to screwdrivers but are used for Torx screws which have a star shaped recess with 6 points. They were originally designed by Camcar Textron and Torx is a trademark but has become known as this rather than the generic name of "hexalobular internal".The Torz head was originally designed to prevent cam-out, that is, the key slipping out of the screw. Cam-outs often cause damage to the screw head or workpiece so Torx is becoming increasingly popular in the electronics and automotive industries.Torx Keys are available in a number of different sizes or as a set of keys in different sizes from T1 to T100 but sizes T5 to T40 are the most common.Torx key shapes L-shaped T-shaped StraightTorx bits are also available which can be used in electric screwdrivers and drivers.

...
Read more Read less

Filters

Viewing 1 - 20 of 108 products
Results per page
Description Price Number of Pieces Set Contents Shape Short or Long Arm Material Finish Screwdriver Type Tip Type Blade Length Overall Length Set Type Tip Size
RS Stock No. 875-7978
Mfr. Part No.073599
BrandWera
HK$339.06
Each
units
2 (Clips), 9 (Keys) (2) Component Clips, TX 10 x 85 mm L-Key, TX 15 x 90 mm L-Key, TX 20 x 96 mm L-Key, TX 25 x 104 mm L-Key, TX 27 x 112 mm L-Key, TX 30 x 122 mm L-Key, TX 40 x 132 mm L-Key, TX 8 x 76 mm L-Key, TX 9 x 79 mm L-Key L Long Plastic (Sleeve) BlackLaser - - - - - -
RS Stock No. 157-1525
BrandRS PRO
HK$477.73
1 Set
Set(s)
14 T6; T7; T8; T9; T10; T15; T20; T25; T27; T30; T40; T45; T50; T55 L Short Chrome Nickel Alloy Steel - - - - - - -
RS Stock No. 451-8937
BrandRS PRO
HK$282.93
1 Set
Set(s)
9 T10; T15; T20; T25; T27; T30; T40. T45; T50 L Long Chrome Vanadium Steel Blackened - - - - - -
RS Stock No. 611-5906
Mfr. Part No.024242
BrandWera
HK$331.01
1 Set
Set(s)
9 T8; T9; T10; T15; T20; T25; T27; T30; T40 L Long Steel Phosphate - - - - - -
RS Stock No. 499-2521
BrandRS PRO
HK$677.68
1 Set
Set(s)
18 T8; T9; T10; T15; T20; T25; T27; T30; T40; 8; 9; 10; 15; 20; 25; 27; 30; 40 L - Chrome Vanadium Steel - - - - - - -
RS Stock No. 762-1538
Mfr. Part No.89S.JP8A
BrandFacom
HK$560.22
Each
units
8 T10, T15, T20, T25, T27, T30, T40, T45 L Long - Blackened - - - - - -
RS Stock No. 611-5899
Mfr. Part No.024244
BrandWera
HK$296.50
1 Set
Set(s)
9 T8; T9; T10; T15; T20; T25; T27; T30; T40 L Long Steel Phosphate - - - - - -
RS Stock No. 157-1519
BrandRS PRO
HK$159.13
1 Set
Set(s)
7 T10; T15; T20; T25; T27; T30; T40 L Short Chrome Nickel Alloy Steel - - - - - - -
RS Stock No. 248-0105
BrandRS PRO
HK$22.19
Each
units
1 T30 L Long Chrome Nickel Alloy - - - - - - -
RS Stock No. 710-0633
BrandRS PRO
HK$109.61
Each
units
6 T6; T7; T8; T9; T10; T15 Straight - Steel - - - - - - -
RS Stock No. 668-5770
BrandRS PRO
HK$337.74
1 Set
Set(s)
9 T10; T15; T20; T25; T27; T30; T40; T45; T50 L Long Chrome Vanadium Steel Chrome - - - - - -
RS Stock No. 157-2089
BrandRS PRO
HK$202.49
1 Set
Set(s)
7 T10; T15; T20; T25; T27; T30; T40 L Long Chrome Nickel Alloy Steel - - - - - - -
RS Stock No. 514-5142
Mfr. Part No.028059
BrandWera
HK$438.27
1 Set
Set(s)
6 T10; T15; T20; T25; T30; T40 Straight - - - - - - - - -
RS Stock No. 775-5690
Mfr. Part No.026354
BrandWera
HK$36.61
Each
units
1 TX10 Straight - Steel Blackened - - - - - -
RS Stock No. 668-5733
BrandRS PRO
HK$53.90
Each
units
1 T40 T Long Chrome Molybdenum Steel Chrome - - - - - -
RS Stock No. 284-2014
Mfr. Part No.89R.JP6
BrandFacom
HK$321.20
Each
units
6 T10; T15; T20; T25; T30; T40 L Short Silicon Steel Phosphate - - - - - -
RS Stock No. 187-8450
Mfr. Part No.364S6
BrandWiha Tools
HK$449.59
Each
units
6 T10; T15; T20; T25; T30; T40 T - Chrome Vanadium Steel Chrome - - - - - -
RS Stock No. 450-0992
BrandRS PRO
HK$406.90
1 Set
Set(s)
10 T6; T7; T8; T9; T10; T15; T20; T25; T27; T30 T Long Chrome Vanadium Steel Chrome - - - - - -
RS Stock No. 105-0501
Mfr. Part No.89.JL12
BrandFacom
HK$899.79
Each
units
12 T7; T8; T9; T10; T15; T20; T25; T27; T30; T40; T45; T50 L - - - - - - - - -
RS Stock No. 910-3158
Mfr. Part No.89TX.27SLS
BrandFacom
HK$199.51
Each
units
1 T27 T Long, Short - Chrome - - - - - -
Related Products
A laminate plastic based on a fine weave ...
Description:
A laminate plastic based on a fine weave high quality fabric. It combines excellent mechanicals strength and low water absorption with high electrical properties. Conforms to EN60893 type PF CC 305Various applications include fine pitched gears and other precision components. ...
Typical frictional coefficient half that of other lubricated ...
Description:
Typical frictional coefficient half that of other lubricated nylonsHigh resistance to water absorbtionExcellent hardness, durability and creep resistance qualitiesFree cutting properties enable tight machining tolerancesSuitable for bearing, bush, roller and wheel applicationsGreen in colour.
Epoxy glass laminate with extremely high mechanical and ...
Description:
Epoxy glass laminate with extremely high mechanical and electrical strength. Good dielectric properties under dry and humid conditions Excellent rigidity and dimensional stabilityConforms to EN60893 type RP GC 201.
From RS Pro a range of high-quality PEEK ...
Description:
From RS Pro a range of high-quality PEEK polymer solid plastic sheets available in a range of sizes and thicknesses. • Resistance to harsh chemicals including wide range of acids and bases• High performance in hydrocarbons (natural gas and fuels) ...