Torque Wrenches

Torque wrenches are designed to prevent over tightening when fastening locking nuts and bolts. Torque wrenches are used for accurate torque settings and measure in Foot Pounds (ft-lb) or Newton Metres (Nm).

Torque Wrench Types

A most complete overview of torque wrenches types can be found in our Torque Wrenches Guide, but the main kinds are:

  • Beam Torque Wrench: Beam Torque Wrenches, also known as Endam torque wrenches, are a more cost effective option than other types. They are durable and effective and their simple design allows for easy operation. The indicator bar remains straight while the main shaft bends proportionally to the force applied at the handle.
  • Electronic Torque wrenches: Electronic Torque Wrenches are fast becoming the preferred choice for engineers. They offer superior accuracy and ease of use. Set the required torque indicated by an LED display and once the torque is reached in operation a clear audible beep or vibration is indicated.
  • Mechanical Torque Wrench: Mechanical Torque Wrenches are the most widely used wrenches. Offer great accuracy and are available in various sizes depending on application. Set the torque by releasing the lock at the foot on the handle, twist to the desired torque and lock in the setting.
  • Dial Torque Wrench: Dial Torque Wrenches are a dependable means of ensuring that torque control requirements are being met. These measuring instruments can be used as an assembly tool, but are best used as a quality control instrument to verify or monitor torque. Designed for torque auditing and measurement applications and an alternative solution to a digital wrench for performing a quick visual torque verification test.


...
Read more Read less

Filters

Viewing 1 - 20 of 226 products
Results per page
Description Price Torque Range Drive Shape Drive Size Type Overall Length Insert Size Accuracy Scale Graduations Material Finish Height Safe
RS Stock No. 772-4312
Mfr. Part No.4550-20
BrandGedore
HK$2,004.63
Each
units
40 → 200Nm Square 1/2 in Mechanical - - ±3 % - Chrome Plated Steel, Plastic Chrome -
RS Stock No. 705-5981
Mfr. Part No.98 43 50
BrandKnipex
HK$2,933.17
Each
units
5 → 50Nm Square 1/2 in Reversible 385 mm - - - Chrome Vanadium Steel - -
RS Stock No. 772-4302
Mfr. Part No.4549-00
BrandGedore
HK$1,813.13
Each
units
1 → 5Nm Square 1/4 in Mechanical 224 mm - ±3 % 0.25Nm Steel Satin Chrome -
RS Stock No. 575-633
BrandRS PRO
HK$2,307.89
Each
units
0.3 → 4Nm Square 1/4 in Dial 244 mm - ±3 % 0.1Nm - - -
RS Stock No. 847-7981
Mfr. Part No.753-11
BrandGedore
HK$3,476.86
Each
units
2.5 → 12Nm Square 6.3 mm Mechanical 211 mm 6.3 x 6.3mm ±3 % 0.5Nm Glass Fiber Reinforced Polyamide - -
RS Stock No. 722-7151
Mfr. Part No.E.306A135J
BrandFacom
HK$5,111.29
Each
units
6.7 → 135Nm Square 3/8 in Electronic 415 mm 9 x 12mm ±2 % - - - -
RS Stock No. 918-2344
Mfr. Part No.MS100N0P
BrandSibille
HK$4,734.90
Each
units
- Square 3/8 in Insulated 230 mm - - - - - -
RS Stock No. 918-2347
Mfr. Part No.MS100CC
BrandSibille
HK$7,238.20
Each
units
- Square 3/8 in Insulated 235 mm - - - - - -
RS Stock No. 772-4306
Mfr. Part No.4549-02
BrandGedore
HK$2,007.16
Each
units
5 → 25Nm Square 1/4 in Mechanical 284.5 mm - ±3 % 1Nm Steel Satin Chrome -
RS Stock No. 918-2356
Mfr. Part No.MS100N1-3/8
BrandSibille
HK$4,578.86
Each
units
- Square 3/8 in Insulated Set 315 mm - - - - - -
RS Stock No. 264-2173
Mfr. Part No.2557217
BrandStanley
HK$2,534.13
Each
units
70 → 350Nm Square 1/2 in Mechanical 667 mm - 4 (Clockwise) %, 6 (Anti-Clockwise) % 1Nm - - -
RS Stock No. 918-2362
Mfr. Part No.MS100V02
BrandSibille
HK$7,852.53
Each
units
- Hex 3/8 in Insulated Set 315 mm 6 mm, 8 mm, 10 mm, 13 mm, 14 mm, 16 mm, 17 mm, 18 mm, 19 mm, 21 mm - - - - -
RS Stock No. 918-2340
Mfr. Part No.MS100N0
BrandSibille
HK$4,333.82
Each
units
- Square 3/8 in Insulated 235 mm - - - - - -
RS Stock No. 667-2406
Mfr. Part No.7455-100
BrandBahco
HK$2,062.40
Each
units
20 → 100Nm Square 3/8 in Mechanical 406 mm - 4 (Tightening) %, 6 (Reverse) % - - Chrome -
RS Stock No. 667-5067
Mfr. Part No.011017
HK$2,702.81
Each
units
3 → 25Nm Square 1/4 in Slipping 216 mm - ±4 % - Stainless Steel - -
RS Stock No. 763-0762
Mfr. Part No.6852-5
BrandBahco
HK$2,503.81
Each
units
1 → 5Nm Square 1/4 in Mechanical 170 mm - ±3 % - - - -
RS Stock No. 722-7167
Mfr. Part No.E.306A340S
BrandFacom
HK$6,881.35
Each
units
17 → 340Nm Square 1/2 in Electronic 650 mm 14 x 18mm ±2 % - - - -
RS Stock No. 667-5048
Mfr. Part No.010160
HK$2,973.26
Each
units
2.4 → 12Nm Square 3/8 in Dial 244 mm - ±3 % 0.5Nm - - -
RS Stock No. 717-9324
Mfr. Part No.7454-9
BrandBahco
HK$2,914.34
Each
units
0 → 9Nm Square 1/4 in Dial 292 mm - ±4 % - - Chrome -
RS Stock No. 667-5079
Mfr. Part No.011019
HK$2,752.76
Each
units
3 → 25Nm Square 3/8 in Slipping 216 mm - ±4 % - Stainless Steel - -
Related Products
13.6mm coloured diffused polycarbonate lensSnap-in fixing, no additional ...
Description:
13.6mm coloured diffused polycarbonate lensSnap-in fixing, no additional hardware requiredClear lens types contain a red neon lamp providing a high on/off contrast230V types suitable for 200-250Vac110V types suitable for 100-130VacAverage life expectancy - 20000 hours (except green - 5000 hours)0.25in. ...
The Mahr MarTest lever indicators offer excellent quality ...
Description:
The Mahr MarTest lever indicators offer excellent quality with precise mechanisms and water resistant sealing. Computer aided design has led to excellent accuracy. An O-Ring helps to make the face water resisitant allowing you t o use it in typical ...
Lever type dial indicators are great measuring instruments ...
Description:
Lever type dial indicators are great measuring instruments for the workshop and inspection rooms. The fine reading Lever Indicator has fully jewelled movement and an adjustable bezel. The dial hand also moves clockwise for either forward or reverse stylus movement. ...
Professional, switchable magnetic base with a solid cross ...
Description:
Professional, switchable magnetic base with a solid cross arm cable of mounting plunger or lever indicators for precision controlled measurements. Rotating bezel with bevel lockAdjustable dialIntegral tolerance pointersM2.5 diameter ball anvil measuring contactLug back mounting fitted as standard.