Pipe Wrenches

A Pipe wrench is also known as a Stillson wrench. A pipe wrench is an adjustable wrench used for turning pipes and fittings with a rounded surface. Having two toothed jaws, one fixed and the other free to grip pipes and other tubular objects when the tool is turned in one direction only.
Used in professions such as:
● Plumbers
● HVAC Engineers
● Maintenance
● DIY Man

...
Read more Read less

Filters

Viewing 61 - 80 of 89 products
Results per page
Description Price Type Jaw Capacity Non Sparking Overall Length Finish Material Height Safe
RS Stock No. 178-0341
Mfr. Part No.61035
BrandEga-Master
HK$351.24
Each
units
Chain Pipe Wrench 101.6mm - 300 mm - - -
RS Stock No. 178-0360
Mfr. Part No.57580
BrandEga-Master
HK$805.31
Each
units
Valve Wrench 3.175 → 25.4mm - 250 mm - - -
RS Stock No. 124-6106
Mfr. Part No.TAH380-10
BrandBahco
HK$342.22
Each
units
- 35mm - 253 mm - Aluminium Alloy, Steel Yes
RS Stock No. 763-8132
Mfr. Part No.86 05 250
BrandKnipex
HK$538.75
Each
units
Plier Wrench 46mm - 250 mm Nickel Plated Chrome Vanadium Steel -
RS Stock No. 178-0326
Mfr. Part No.61017
BrandEga-Master
HK$303.22
Each
units
Pipe Wrench 50.8mm - 355.6 mm - - -
RS Stock No. 123-0262
Mfr. Part No.71460
BrandEga-Master
HK$2,375.50
Each
units
Heavy Duty 51mm Yes 305 mm - Aluminium Bronze -
RS Stock No. 178-0337
Mfr. Part No.61027
BrandEga-Master
HK$1,709.84
Each
units
Aluminium Pipe Wrench 127mm - 914.4 mm - - -
RS Stock No. 178-0328
Mfr. Part No.61019
BrandEga-Master
HK$696.32
Each
units
Pipe Wrench 76.2mm - 609.6 mm - - -
RS Stock No. 178-0340
Mfr. Part No.61013
BrandEga-Master
HK$674.95
Each
units
Swedish Pipe Wrench 50.8mm - 535 mm - - -
RS Stock No. 178-0333
Mfr. Part No.61023
BrandEga-Master
HK$375.50
Each
units
Pipe Wrench 50.8mm - 304.8 mm - - -
RS Stock No. 123-0227
Mfr. Part No.T30018
BrandIrwin
HK$729.99
Each
units
Stillson 51mm - 450 mm - Aluminium -
RS Stock No. 124-5848
Mfr. Part No.81 19 250
BrandKnipex
HK$116.60
Each
units
Set of spare plastic jaws - - - - - -
RS Stock No. 717-9223
Mfr. Part No.380-36
BrandBahco
HK$2,365.60
Each
units
Multi Purpose 127mm - 914 mm - Aluminium Alloy -
RS Stock No. 123-0264
Mfr. Part No.71462
BrandEga-Master
HK$3,313.70
Each
units
Heavy Duty 51mm Yes 457 mm - Aluminium Bronze -
New
RS Stock No. 191-4014
Mfr. Part No.131A.10
BrandFacom
HK$227.01
Each
units
Stillson 34mm - 250 mm - Steel -
RS Stock No. 178-0317
Mfr. Part No.61002
BrandEga-Master
HK$194.21
Each
units
Stillson Pipe Wrench 25.4mm - 254 mm - - -
RS Stock No. 178-0362
Mfr. Part No.57582
BrandEga-Master
HK$1,135.18
Each
units
Pipe and Valve Wrench 3.175 to25.4 mm, 13 mm - 300 mm - - -
RS Stock No. 396-6082
Mfr. Part No.86 03 300
BrandKnipex
HK$625.52
Each
units
Plier Wrench 60mm - 300 mm Nickel Plated Chrome Vanadium Steel -
RS Stock No. 188-3116
Mfr. Part No.E117822
HK$265.54
Each
units
Pipe Wrench 1-3/4in - 14 in - - -
RS Stock No. 178-0336
Mfr. Part No.61026
BrandEga-Master
HK$796.02
Each
units
Aluminium Pipe Wrench 76.2mm - 609.6 mm - - -
Related Products
Shaded pole ac motor gear unitSuitable for many ...
Description:
Shaded pole ac motor gear unitSuitable for many applications requiring a low speed, high torque and quiet running unitTypical applications include catering equipment, vending machines, feed screw and transport mechanismsMotor is rated for continuous operation with Class B insulation and ...
Genuine spare motor for S series fans. ...
Description:
Genuine spare motor for S series fans.
These axial fans comprise a helix with 5 ...
Description:
These axial fans comprise a helix with 5 blades with a diameter ranging from 154 to 300 mm depending on model and an IP42 protection AC motor (230 V - 50 Hz).Applications: Blower mode: the air flows from the motor ...
The iQ fan motor assembly is designed to ...
Description:
The iQ fan motor assembly is designed to run with 70% less power than its Q motor predecessor. The use of EC motor technology, combining permanent magnet operation and microprocessor controls, achieves more efficient and cooler running which consumes 8W ...