Pipe Wrenches

A Pipe wrench is also known as a Stillson wrench. A pipe wrench is an adjustable wrench used for turning pipes and fittings with a rounded surface. Having two toothed jaws, one fixed and the other free to grip pipes and other tubular objects when the tool is turned in one direction only.
Used in professions such as:
● Plumbers
● HVAC Engineers
● Maintenance
● DIY Man

...
Read more Read less

Filters

Viewing 21 - 40 of 89 products
Results per page
Description Price Type Jaw Capacity Non Sparking Overall Length Finish Material Height Safe
RS Stock No. 124-5841
Mfr. Part No.83 60 020
BrandKnipex
HK$1,029.45
Each
units
S 50 → 70mm - 560 mm Red Powder Coated Chrome Vanadium Electric Steel -
New
RS Stock No. 191-4155
Mfr. Part No.134A.10
BrandFacom
HK$365.63
Each
units
Plier Wrench 54mm - 250 mm - - -
RS Stock No. 910-3007
Mfr. Part No.131A.10SLS
BrandFacom
HK$309.77
Each
units
Stillson 34mm - 250 mm - Steel Yes
RS Stock No. 124-5845
Mfr. Part No.81 03 250
BrandKnipex
HK$349.55
Each
units
- 25 → 80mm - 250 mm Chrome Plated Chrome Vanadium Electric Steel -
RS Stock No. 124-7973
Mfr. Part No.NS200-300
BrandBahco
HK$2,511.61
Each
units
Heavy Duty, Non-Sparking 40mm Yes 300 mm - Aluminium Bronze -
RS Stock No. 178-0335
Mfr. Part No.61025
BrandEga-Master
HK$498.85
Each
units
Aluminium Pipe Wrench 50.08mm - 457.2 mm - - -
RS Stock No. 124-5842
Mfr. Part No.83 61 020
BrandKnipex
HK$1,078.94
Each
units
S 50 → 70mm - 560 mm Grey Powder Coated (Pliers), Plastic Coated (Handle) Chrome Vanadium Electric Steel -
RS Stock No. 178-0327
Mfr. Part No.61018
BrandEga-Master
HK$463.01
Each
units
Pipe Wrench 50.08mm - 457.2 mm - - -
RS Stock No. 178-0316
Mfr. Part No.61001
BrandEga-Master
HK$149.85
Each
units
Stillson Pipe Wrench 19.05mm - 203.2 mm Black Finish (Movable Jaw), Black Finish (Nut), Epoxy Powder Red Colour (General) Forged Special Steel (Handle), Forged Special Steel (Heel Jaw), Special Steel (Nut), Steel Plate (Frame) -
RS Stock No. 136-7420
Mfr. Part No.83 61 015
BrandKnipex
HK$1,055.97
Each
units
S-Type 60mm - 420 mm Chrome Plated Chrome Vanadium Electric Steel -
RS Stock No. 327-0690
Mfr. Part No.1410
BrandBahco
HK$640.45
Each
units
Universal 45mm - 320 mm - Alloy Steel -
RS Stock No. 123-0258
Mfr. Part No.70123
BrandEga-Master
HK$3,088.23
Each
units
Heavy Duty 2in Yes 304.8 mm - Beryllium Copper -
RS Stock No. 910-3013
Mfr. Part No.131A.24SLS
BrandFacom
HK$800.59
Each
units
Stillson 76mm - 600 mm - Steel Yes
RS Stock No. 717-9229
Mfr. Part No.380-24
BrandBahco
HK$1,241.85
Each
units
Multi Purpose 76mm - 610 mm - Aluminium Alloy -
RS Stock No. 124-6107
Mfr. Part No.TAH380-18
BrandBahco
HK$557.34
Each
units
- 60mm - 455 mm - - Yes
RS Stock No. 124-5844
Mfr. Part No.81 01 250
BrandKnipex
HK$280.75
Each
units
- 25 → 80mm - 250 mm Black Atramentised Head Polished, Plastic Coated (Handle) Chrome Vanadium Electric Steel -
RS Stock No. 178-0359
Mfr. Part No.61009
BrandEga-Master
HK$328.18
Each
units
Basin Wrench 10/32mm - 460 mm - - -
RS Stock No. 178-0334
Mfr. Part No.61024
BrandEga-Master
HK$407.41
Each
units
Aluminium Pipe Wrench 50.8mm - 355.6 mm - - -
RS Stock No. 717-9197
Mfr. Part No.147
BrandBahco
HK$3,119.33
Each
units
Universal 160mm - 1060 mm - Alloy Steel -
RS Stock No. 717-9213
Mfr. Part No.380-10
BrandBahco
HK$363.46
Each
units
Multi Purpose 38mm - 254 mm - Aluminium Alloy -
Related Products
Shaded pole ac motor gear unitSuitable for many ...
Description:
Shaded pole ac motor gear unitSuitable for many applications requiring a low speed, high torque and quiet running unitTypical applications include catering equipment, vending machines, feed screw and transport mechanismsMotor is rated for continuous operation with Class B insulation and ...
Genuine spare motor for S series fans. ...
Description:
Genuine spare motor for S series fans.
These axial fans comprise a helix with 5 ...
Description:
These axial fans comprise a helix with 5 blades with a diameter ranging from 154 to 300 mm depending on model and an IP42 protection AC motor (230 V - 50 Hz).Applications: Blower mode: the air flows from the motor ...
The iQ fan motor assembly is designed to ...
Description:
The iQ fan motor assembly is designed to run with 70% less power than its Q motor predecessor. The use of EC motor technology, combining permanent magnet operation and microprocessor controls, achieves more efficient and cooler running which consumes 8W ...