Filter & Strap Wrenches

Filter and strap wrenches - commonly called chain wrenches - are used to hold or turn smooth circular objects, such as knobs, pipes and tubing. Filter strap wrenches work via a strap or chain that is pulled in tension around an object until it grips it firmly.

Types of filter and strap wrenches

The strap or chain involved can take various forms. Some straps are made of nylon and are smooth and flexible, while others are steel, which are firmer but still with some flexibility. The chains tend to be of the roller chain type (like a bicycle chain). You could also choose:

  • Oil-filter wrenches - specifically used for removing spin-on type oil filters. These filters are smooth, cylindrical canisters that are otherwise difficult to grip.

How to use a filter and strap wrench

To use a filter or strap wrench, place the end of the wrench with the teeth on it against the object you want to tighten, loosen or hold. Then wrap the chain around the object. Once the chain is attached, ratchet the wrench handle to move the object in whichever direction you need.


...
Read more Read less

Filters

Viewing 1 - 18 of 18 products
Results per page
Description Price Capacity Strap Length Handle Length Strap Material Handle Material
RS Stock No. 542-3751
BrandRS PRO
HK$236.92
Each
units
155 mm - - Nylon Plastic
RS Stock No. 519-894
Mfr. Part No.375-8
BrandBahco
HK$372.83
Each
units
220 mm - 305mm Nylon Alloy Steel
RS Stock No. 876-4881
Mfr. Part No.138A.48
BrandFacom
HK$572.65
Each
units
165 mm 1200mm 300mm Nylon Aluminum alloy
RS Stock No. 449-9599
BrandRS PRO
HK$188.07
Each
units
75 → 120 mm - - - -
RS Stock No. 847-3822
BrandRS PRO
HK$270.10
Each
units
- 500mm 300mm - Chromium-Molybdenum Steel
RS Stock No. 876-4872
Mfr. Part No.138A.30
BrandFacom
HK$512.19
Each
units
125 mm 760mm 300mm Nylon Aluminum alloy
RS Stock No. 530-677
Mfr. Part No.U.48
BrandFacom
HK$719.86
Each
units
66 → 105 mm - - - -
RS Stock No. 236-7591
Mfr. Part No.U.46
BrandFacom
HK$394.79
Each
units
65 → 105 mm 260mm - Steel Steel
RS Stock No. 297-4672
Mfr. Part No.D.151A
BrandFacom
HK$948.10
Each
units
65 → 120 mm - - - -
RS Stock No. 178-0353
Mfr. Part No.61481
BrandEga-Master
HK$405.39
Each
units
8 mm - 300mm - -
RS Stock No. 144-7965
BrandRS PRO
HK$182.71
Each
units
50.8 → 101.6 mm - - Steel PVC
RS Stock No. 145-7913
Mfr. Part No.T240
BrandIrwin
HK$549.41
Each
units
101 mm - - - -
RS Stock No. 145-7914
Mfr. Part No.T23212
BrandIrwin
HK$2,816.66
Each
units
76 mm - - - -
RS Stock No. 145-7917
Mfr. Part No.27ZR
BrandIrwin
HK$426.48
Each
units
225 mm - - - -
RS Stock No. 178-0342
Mfr. Part No.61480
BrandEga-Master
HK$371.88
Each
units
3 mm - 300mm - -
RS Stock No. 717-9194
Mfr. Part No.372-2.1/2
BrandBahco
HK$1,808.21
Each
units
2.5 in - 685mm Steel Steel
RS Stock No. 717-9190
Mfr. Part No.372-1.1/2
BrandBahco
HK$977.20
Each
units
1.5 in - 350mm Steel Steel
RS Stock No. 124-6104
Mfr. Part No.TAHBE64520
BrandBahco
HK$653.22
Each
units
160 mm 520mm - - PVC
Related Products
Non-inductive construction using metallised polypropylene filmCoated in fire-resistant ...
Description:
Non-inductive construction using metallised polypropylene filmCoated in fire-resistant epoxy plasticLow lossSuperior frequency characteristicsMain usage: High-frequency, high-current circuits.
KEMET PHE450 series double metallized polypropelene film capacitors ...
Description:
KEMET PHE450 series double metallized polypropelene film capacitors are encapsulated in a self-extinguishing resin in a box of material which meets UL 94 V-0 requirements. Suitable for applications with high current stress like protection circuits in switch mode power supplies ...
Round, axial leaded polypropylene film capacitors have dual ...
Description:
Round, axial leaded polypropylene film capacitors have dual metallized electrodes. This series features low ESR characteristics with excellent high frequency and high voltage capabilities. High dV/dtHigh pulse currentLow inductanceSelf healingSuitable for Snubber Applications.
Cornell Dubilier 942C series axial film capacitors utilize ...
Description:
Cornell Dubilier 942C series axial film capacitors utilize a hybrid section design of polypropylene film, metal foils and metallised polypropylene dielectric to achieve both high peak current as well as superior rms current ratings. The 942C series is ideal for ...