Cross Wrenches & Control Cabinet Keys

Cross Wrenches & Control Cabinet Keys are typically four position arm tools, offering various differing drive possibilities. A must have tool for maintenance engineers.How do they work?Cross Wrenches & Control Cabinet Keys are and held tools for actuation of locking systems from the areas of facilities engineering, gas and water supply and shut-off-systems. Select the correct key, turn clockwise or anti-clockwise wise to open or shut mechanism.What are the key features? Key holes with square, triangle, circle, half-moon or stepped shapes Material consisting of Alloy steel, Aluminium, Die cast zinc, fibre reinforced plastic or zinc alloyWhat different types are there? Pen Style Switch Key MultipurposeWhich application would you use it? Facilities locking systems Heating, sanitation, air conditioning, electro technology Gas, water supply and shut-off-systems

...
Read more Read less

Filters

Viewing 1 - 20 of 24 products
Results per page
Description Price Number of Key Profiles Capacity Key Type Body Material Finish
RS Stock No. 439-3019
BrandRS PRO
HK$131.10
Each
units
5 - Control Cabinet Key Diecast Zinc Chrome
RS Stock No. 439-3025
BrandRS PRO
HK$118.75
Each
units
5 - Multipurpose Zinc Alloy Zinc
RS Stock No. 763-8126
Mfr. Part No.00 11 01
BrandKnipex
HK$327.00
Each
units
5 - Control Cabinet Key Diecast Zinc Chrome
RS Stock No. 841-7005
BrandRS PRO
HK$136.70
Each
units
4 - Control Cabinet Key Aluminium -
RS Stock No. 500-1418
Mfr. Part No.00 11 04
BrandKnipex
HK$145.42
Each
units
- - Control Cabinet Key Diecast Zinc Chrome
RS Stock No. 341-0286
Mfr. Part No.0.95.0663.0
HK$15.50
Each
units
- - - - -
RS Stock No. 767-3239
Mfr. Part No.MK9
BrandBahco
HK$464.58
Each
units
8 10 (Triangular Lock) mm, 11 (Square Lock) mm Control Cabinet Key - Chrome
RS Stock No. 107-776
Mfr. Part No.00 11 07
BrandKnipex
HK$223.18
Each
units
- - Control Cabinet Key Diecast Zinc, Fiberglass Reinforced Plastic -
RS Stock No. 910-7289
Mfr. Part No.T4454
BrandCK
HK$168.74
Each
units
6 - Control Cabinet Key Aluminium -
RS Stock No. 755-4179
Mfr. Part No.985548
BrandFacom
HK$311.40
Each
units
7 - Control Cabinet Key - -
RS Stock No. 341-0179
Mfr. Part No.0.95.0666.0
HK$15.46
Each
units
- - - - -
RS Stock No. 763-8141
Mfr. Part No.00 11 06 V02
BrandKnipex
HK$186.78
Each
units
3 - Control Cabinet Key Zinc Alloy Chrome
RS Stock No. 236-7585
Mfr. Part No.77A.TOD
BrandFacom
HK$558.73
Each
units
4 22 mm Control Cabinet Key - -
RS Stock No. 107-782
Mfr. Part No.00 11 08
BrandKnipex
HK$248.24
Each
units
- - Control Cabinet Key Diecast Zinc, Fiberglass Reinforced Plastic -
RS Stock No. 236-7579
Mfr. Part No.77A.TO2
BrandFacom
HK$582.30
Each
units
4 21 mm Control Cabinet Key - -
RS Stock No. 136-7406
Mfr. Part No.00 11 03
BrandKnipex
HK$274.13
Each
units
3 - Control Cabinet Key Diecast Zinc Chrome
RS Stock No. 341-0236
Mfr. Part No.0.95.0662.0
HK$20.55
Each
units
- - - - -
RS Stock No. 877-3368
Mfr. Part No.FR8900130
BrandRittal
HK$244.70
1 Set
Set(s)
- 1242E lock Spannerlock Key - -
RS Stock No. 136-6984
BrandRS PRO
HK$259.69
1 Box of 1
Box(es)
8 - Control Cabinet Key - -
New
RS Stock No. 190-2076
Mfr. Part No.1212525
HK$320.21
Each
units
9 - - Diecast Zinc -
Related Products
Based on the ARM® Cortex®-M3 Flash microcontroller, the ...
Description:
Based on the ARM® Cortex®-M3 Flash microcontroller, the Atmel® SMART SAM3U comes with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC and SPI interfaces. The series also includes QTouch capacitive touch support, dual-bank Flash, and memory protection unit.
Atmel AVR XMEGA microcontrollers deliver the best possible ...
Description:
Atmel AVR XMEGA microcontrollers deliver the best possible combination of real-time performance, high integration and low power consumption for 8/16-bit MCU applications.Atmel AVR XMEGA devices employ advanced analogue-to-digital converters (ADCs) that deliver both high speed and high resolution. These ADCs ...
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is ...
Description:
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is a comprehensive range of 16-bit MCUs based upon the PIC24E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of ...
Low power, high performance 8/16-bit AVR microcontroller featuring ...
Description:
Low power, high performance 8/16-bit AVR microcontroller featuring 128KB self-programming flash program memory, 4KB boot code section, 8KB SRAM, 2048-Byte EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system, and up to 32 MIPS throughput at 32MHz. The ATxmega ...