Solders

Filters

Viewing 21 - 40 of 161 products
Results per page
Description Price Model Number Wire Diameter Percent Lead Product Form Melting Point Percent Silver Percent Tin Flux Type Product Weight Flux Content Percent Percent Copper
RS Stock No. 547-269
Mfr. Part No.SN60 PB 10/10 - 3 CANAUX A11 - 100G
BrandMBO
HK$94.72
1 Reel of 100 Gram(s)
Reel(s)
SN60 PB 1mm 40% Wire +183°C - 60% Rosin 100g 2% -
RS Stock No. 547-322
Mfr. Part No.SN60 PB 10/10 - 3 CANAUX A11 - 500G
BrandMBO
HK$272.80
1 Reel of 500 Gram(s)
Reel(s)
SN60 PB 1mm 40% Wire +183°C - 60% Rosin 500g 2% -
RS Stock No. 420-3180
Mfr. Part No.18.841.03037
HK$601.74
Each
units
ISO-Core RA 1mm 0% Wire +217°C 3.8% 95.5% Rosin Based 500g 2.5% 0.7%
RS Stock No. 555-250
Mfr. Part No.SN96.5 AG3 CU0.5 10/10 A11 - 500G
BrandMBO
HK$705.75
1 Reel of 500 Gram(s)
Reel(s)
SN96.5 AG3 CU0.5 1mm 0% Wire +217°C 3% 96.5% Rosin 500g 2.2% 0.5%
RS Stock No. 547-304
Mfr. Part No.SN63 PB 5/10 SANS NETTOYAGE RT15 - 500G
BrandMBO
HK$455.64
1 Reel of 500 Gram(s)
Reel(s)
SN63 PB 0.5mm 37% Wire +183°C - 63% Rosin 500g 1.5% -
RS Stock No. 554-923
Mfr. Part No.288380
BrandMulticore
HK$590.72
1 Reel of 500 Gram(s)
Reel(s)
362 1.2mm 40% Wire +183°C - 60% Rosin Based 500g 3% -
RS Stock No. 554-951
Mfr. Part No.291467
BrandMulticore
HK$424.38
1 Reel of 500 Gram(s)
Reel(s)
362 0.7mm 48.5% Wire +183°C - 50% Rosin Based 500g 3% 1.5%
RS Stock No. 818-3204
BrandRS PRO
HK$50.34
Each
units
- - - - - - - - - - -
RS Stock No. 788-3717
Mfr. Part No.T0051388399
BrandWeller
HK$248.30
1 Reel of 1
Reel(s)
WSW SAC LO 0.3mm 0% Wire +217°C 96.5% 96.5% Rosin 100g 3.5% 0.5%
RS Stock No. 547-275
Mfr. Part No.SN60 PB CU2 12/10 - 3 CANAUX A11 - 500G
BrandMBO
HK$214.37
1 Reel of 500 Gram(s)
Reel(s)
SN60 PB CU2 1.2mm 38% Wire +183°C - 60% Rosin 500g 2% 2%
RS Stock No. 800-7646
BrandRS PRO
HK$286.92
Each
units
60/40 NC600 1.01mm 40% Wire +183°C - 60% Rosin Based 500g 2.2% -
RS Stock No. 185-0115
Mfr. Part No.288850
BrandMulticore
HK$579.49
Each
units
Hydro-x 0.7mm 40% Wire +183°C - 60% Water Wash 500g 2% -
RS Stock No. 547-354
Mfr. Part No.SN60 PB CU2 7/10 - 3 CANAUX A11 - 500G
BrandMBO
HK$324.47
1 Reel of 500 Gram(s)
Reel(s)
SN60 PB CU2 0.7mm 38% Wire +183°C - 60% Rosin 500g 2% 2%
RS Stock No. 756-8913
BrandRS PRO
HK$335.61
Each
units
SAC305 NC600 1.27mm 0% Wire +217°C 3% 96.5% Rosin Based 250g 2.2% 0.5%
RS Stock No. 555-099
Mfr. Part No.291345
BrandMulticore
HK$455.44
1 Reel of 500 Gram(s)
Reel(s)
Alusol 1.6mm 80% Wire +178°C 2% 18% Water Wash 500g 2% -
RS Stock No. 295-4842
Mfr. Part No.1875181
BrandMulticore
HK$392.51
Each
units
- 1.2mm 40% Wire +183°C - 60% Colophony (Rosin) Free 500g 3% -
RS Stock No. 756-8900
BrandRS PRO
HK$286.57
Each
units
60/40 NC600 0.71mm 40% Wire +183°C - 60% Rosin Based 500g 2.2% -
RS Stock No. 800-7642
BrandRS PRO
HK$596.14
Each
units
SAC305 NC600 1.01mm 0% Wire +217°C 3% 96.5% Rosin Based 500g 2.2% 0.5%
RS Stock No. 756-8862
BrandRS PRO
HK$434.45
Each
units
SN100E NC600 0.81mm 0% Wire +228°C - 99.5% Rosin Based 500g 3.3% 0.5%
RS Stock No. 756-8893
BrandRS PRO
HK$615.75
Each
units
SAC305 NC600 0.71mm 0% Wire +217°C 3% 96.5% Rosin Based 500g 2.2% 0.5%
Related Products
From Global Component Sourcing, these heat pumps utilise ...
Description:
From Global Component Sourcing, these heat pumps utilise the Peltier Effect to remove heat from the application. They are particularly suited for use within applications where space or access is limited. Peltier effect heat pumps are also highly cost effective ...
From Global Component Sourcing, these heat pumps utilise ...
Description:
From Global Component Sourcing, these heat pumps utilise the Peltier Effect to remove heat from the application. They are particularly suited for use within applications where space or access is limited. Peltier effect heat pumps are also highly cost effective ...
Solenoid diaphragm metering pump with optoDrive® drive technology. ...
Description:
Solenoid diaphragm metering pump with optoDrive® drive technology. Complete control of the suction and pressure stroke for optimal adaptation to the metering task and monitoring of the peripheral hydraulic instruments via optoGuard®. The suction and pressure strokes are fully monitored ...
Robust, self-priming, seal-less diaphragm pumps suitable for a ...
Description:
Robust, self-priming, seal-less diaphragm pumps suitable for a wide range of applications including Automotive, Chemical and Pharmaceutical industries. Can run dry without damageHigh clearance check-valves for good solids handlingFlow rate can be varied by adjusting air inlet pressureAir operation ensures ...