Screwdriver Sets

Screwdriver Sets

Screwdriver sets are the most common tools used by professionals and DIY enthusiasts. Screwdrivers are hand held devices use to install and uninstalling fasteners or screws. Screwdrivers rely upon the physical strengths of the operator to deliver accurate force when turning clockwise or anti clockwise via screwdriver handle.

Screwdriver set types

We offer a range of screwdriver sets from VDE, Interchangeable, precision and electronic. The different types of screwdriver are primarily down to the drive tip shape required for a specific head type of a given screw. However, we offer a range of screwdrivers that are application specific.

Screwdriver Construction

For each screwdriver in the set they are made of up of three main parts;

Handle

The screwdriver handle which is used for gripping has changed material over time and has increased in variety for different applications. The handle is generally shaped to prevent rolling on flat surfaces and can also be ergonomic to improve comfort when gripping. Most commonly the handles are made of a composite of hard plastic such as cellulose acetate and rubber and can be covered in a soft material such as a thermoplastic rubber to improve grip.

Shaft or shank

The screwdriver shaft or shank is commonly made of strong steel to ensure that bending or twisting deformation does not occur when applying force. The shaft is rounded or has a hexagonal shape so that a spanner or wrench can be used to apply increased torque. The shaft is generally different colouration and material to the drive tip which can be interchangeable.

Drive tip

The drive tip can be an integrated part of the shank if it is not detachable or it can be an interchangeable part known as a driver bit similar to drill bits. A cordless drill can be used as an electric screwdriver in this capacity. Drive tips can be made in a variety of metals and alloys such as:

  • Titanium
  • Stainless steel
  • Tool grade steel or S2
  • High speed steel or HSS
  • Chromium-vanadium-molybdenum or CVM tool steel

What should I avoid doing?

Do not hold the screw in one hand while using the screwdriver. If the screwdriver slips out of the slot you run the risk of serious hand injury.

Never use an incorrect screwdriver on screws, you will damage the head of the screw making the task of removal even greater.

Are they available separately?

Direct replacement screwdrivers are available for certain brands, please browse our Screwdrivers.

Application Information

Screwdrivers and Screwdriver Sets are used by electricians, engineers and mechanics, they are a vital component during assembly of furniture, mechanical repair or general maintenance around the home.


...
Read more Read less

Filters

Viewing 1 - 20 of 349 products
Results per page
Description Price Screwdriver Type Number of Pieces Tip Type ESD Safe Tip Size
RS Stock No. 876-6278
Mfr. Part No.706-5
BrandBahco
HK$1,698.34
Each
units
Precision 24 Hexagon, Phillips, Pozidriv, Slotted, Torx - H1.5, H2, H2.5, H3, PH0, PH00, PH1, PZ0, PZ1, T10, T15, T20, T6, T7, T8, T9, 1 mm, 1.2 mm, 1.5 mm, 1.8 mm, 2 mm, 3 mm, 3.5 mm, 4 mm
RS Stock No. 253-015
BrandRS PRO
HK$302.06
1 Set
Set(s)
VDE 10 Slotted; Phillips; Pozidriv - Slotted: 2.5; 3; 4; 5.5; 6.5 mm; Phillips: PH0; PH1 PH2; Pozidriv: PZ0; PZ1
RS Stock No. 812-6197
Mfr. Part No.059030
BrandWera
HK$929.61
Each
units
VDE 17 Hexagon, Phillips, Pozidriv, Slotted - # 1, # 2, PH1, PH2, PZ1, PZ2, TX10, TX15, TX20, TX25, 2.5, 3.5 mm, 4, 5.5, 6.5, 9 mm
RS Stock No. 459-3972
BrandRS PRO
HK$420.60
Each
units
Engineers 18 Phillips, Pozidriv, Slotted Flared, Slotted Parallel - Slotted Parallel: 3; 3; 3; 5 mm; Slotted Flared (Stubby): 5; 5; 6; 6 mm; Phillips (Stubby): PH0; PH1; PH2; PH3; PH1; Pozidriv (Sleeved): PZ0; PZ1; Pozidriv (Stubby): PZ2
RS Stock No. 537-883
BrandRS PRO
HK$136.74
1 Set
Set(s)
Precision 11 Slotted; Phillips - Slotted: 1; 1.2; 1.4; 1.8; 2.4; 3 mm; Phillips: PH0; PH1; PH2; PH3; PH4
RS Stock No. 494-058
Mfr. Part No.5-62-573
BrandStanley
HK$342.17
Each
units
VDE 10 Flared; Phillips; Pozidriv - Flared: 2.5; 3.5; 5.5 mm; Pozidriv: PZ0; PZ1; PZ2; Phillips: PH0; PH1; PH2
RS Stock No. 542-3442
BrandRS PRO
HK$412.20
Each
units
VDE 7 Slotted; Phillips - Slotted: 1.5; 1.8; 2; 2.5; 3 mm; Phillips: PH0; PH00
RS Stock No. 788-7034
Mfr. Part No.073675
BrandWera
HK$419.28
Each
units
Precision 12 Hexagon, Phillips, Slotted, Torx - Hexagon: 0.9 mm, PH 0, Phillips: PH 00, Slotted: 0.23 x 1.5 mm, Torx: TX 5, TX 6, 0.3 x 1.8 mm, 0.4 x 2, 0.4 x 2.5 mm, 0.5 x 3 mm, 1.5 mm, 2 mm
RS Stock No. 812-6204
Mfr. Part No.056490
BrandWera
HK$943.66
Each
units
Interchangeable 39 Hex-Plus, Hexagon, Phillips, Pozidriv, Slotted - PH1, PH2, PH3, PZ1, PZ2, PZ3, TX10, TX15, TX20, TX25, TX35, TX40, 1 x 5.5 mm, 1/4 in, 3, 4, 5, 5.5, 6, 7, 8, 8 mm, 10, 12, 13 mm
RS Stock No. 442-0521
Mfr. Part No.BE-9888S
BrandBahco
HK$856.98
Each
units
VDE 7 Slotted; Pozidriv - Slotted: 0.4; 0.5; 0.8; 1 mm; Pozidriv: PZ0; PZ2; PZ3
RS Stock No. 514-5697
Mfr. Part No.006147
BrandWera
HK$310.94
1 Set
Set(s)
VDE 7 Slotted; Phillips; Voltage Tester - Slotted: 2.5; 3.5; 4; 5.5 mm; Phillips: PH1; PH2; Voltage Tester: 3 mm
RS Stock No. 228-4143
BrandRS PRO
HK$599.89
1 Set
Set(s)
Engineers 15 Slotted Flared; Pozidriv; Slotted Stubby; Pozidriv Stubby - Pozidriv Stubby: PZ2, Pozidriv: PZ0; PZ1; PZ2, Slotted Flared: 6; 8 mm, Slotted Stubby: 6 mm
RS Stock No. 288-8004
Mfr. Part No.BE-9881S
BrandBahco
HK$527.16
1 Set
Set(s)
VDE 5 Slotted; Phillips - Slotted: 0.5 x 3; 0.8 x 4; 1 x 5.5 mm; Phillips: PH1; PH2
RS Stock No. 775-5665
Mfr. Part No.003484
BrandWera
HK$590.42
Each
units
Compact 16 Hexagon, Phillips, Pozidriv, Slotted, Torx - Hexagon: 9 mm, Phillips: PH1, Phillips: PH2, Pozi Drive: PZ1, Pozi Drive: PZ2, Pozi Plus/Minus: 1, Pozi Plus/Minus: 2, Slotted: 0.4 mm, Slotted: 0.5 mm, Slotted: 0.6 mm, Slotted: 0.8 mm, Slotted: 1 mm, Torx: T10, Torx: T15, Torx: T20, Torx: T25
RS Stock No. 705-4824
Mfr. Part No.003474
BrandWera
HK$606.88
Each
units
VDE 16 Slotted; Phillips; Pozidriv; Pozidriv; Torx; Hexagon - Slotted (Voltage Tester): 0.5 x 3 mm; 0.4 x 2.5 mm; 0.6 x 3.5 mm;0.8 x 4 mm; 5.5 mm; Phillips: PH1; PH2; Pozidriv: PZ1; PZ2; Pozidriv/SI: PZ1; PZ2; Torx: T25; T10;T15;T20; Hexagon: 9 mm
RS Stock No. 182-385
Mfr. Part No.5-62-572
HK$1,375.46
1 Set
Set(s)
Standard 20 Phillips, Pozidriv, Slotted - Slotted: 2.5; 3; 4; 4; 5.5 mm; Flared: 4; 5.5; 6.5; 8 mm; Phillips: PH00; PH0; PH1; PH1; PH2; PH3; Pozidriv: PZ0; PZ1; PZ2; PZ2; PZ3
RS Stock No. 243-513
BrandRS PRO
HK$236.00
1 Set of 1
Set(s)
Precision 7 Phillips, Slotted - Slotted: 1.5; 2.5; 3; 3 mm; Phillips: PH00; PH0; PH1
RS Stock No. 205-5103
Mfr. Part No.HB.2B
BrandFacom
HK$366.46
Each
units
Precision 6 Phillips; Hexagon - Hex: 1.5; 2; 2.5 mm, Phillips: PH0; PH0; PH1
RS Stock No. 788-7037
Mfr. Part No.073670
BrandWera
HK$663.95
Each
units
ESD 11 Hexagon, Phillips, Slotted, Torx Yes Hexagon: 1.5 mm, PH 0, PH 1, Phillips: PH 00, Slotted: 0.23 x 1.5 mm, Torx: TX 5, TX 6, 0.4 x 2, 0.5 x 3, 2 mm
RS Stock No. 738-3624
Mfr. Part No.051045
BrandWera
HK$912.23
Each
units
Interchangeable 26 Slotted; Hex-Plus; Phillips; Pozidriv; Torx - Socket: 5.5; 6; 7; 8; 10; 12; 13; Slotted: 1 mm; Hexagon: 3; 4; 5; 6 mm; Phillips: PH1; PH2; PH3; Pozidriv: PZ1; PZ2; Torx: T10; T15; T20; T25; T27; T30
Related Products
This Twist-n-Mix Glue Gun from 3M is particularly ...
Description:
This Twist-n-Mix Glue Gun from 3M is particularly suited to potting applications within electrical manufacturing environments. The system is made up of an applicator gun, double cartridge body and mixing nozzle so it is extremely easy to use – simply ...
Static mixing nozzles for use with structural adhesive ...
Description:
Static mixing nozzles for use with structural adhesive cartridge systems in adhesive dispensing guns (also known as caulking guns). These static mixing nozzles are designed with a helical mixing baffle, which ensures full mixing. The ends of the mixers can ...
Static mixing nozzles for use with structural adhesive ...
Description:
Static mixing nozzles for use with structural adhesive cartridge systems in adhesive dispensing guns (also known as caulking guns). These static mixing nozzles are designed with a helical mixing baffle, which ensures full mixing. The ends of the mixers can ...
A translucent polyethylene spray applicator ideal for dispensing ...
Description:
A translucent polyethylene spray applicator ideal for dispensing cleaning agentsCan be used with water, IPA and other alcohol based cleaners, acetone, methylene chloride and other solvent based cleanersTrigger is adjustable so as to obtain a steady stream or sprayBottle is ...