Bearing Pullers

A bearing puller is a tool specifically designed to remove or install bearings from rotating machine shafts or from blind bearing holes. Dependant on the size of the puller, the application can vary dramatically, ranging from transmission to complicated industry machinery.


Where can a Bearing Puller be used?


One of the main uses of a bearing puller in within a car, removing a caged set of ball and tapered bearings from a rotary shaft. Different types of bearing pullers will depend on the application they are used for:


Hydraulic pullers are designed to pull any bearing, belt pulley, gear, round wheel or other tightened part used within the machinery industry. One of the main features of using a hydraulic version is that the job of removing or dismounting a bearing is much simpler, faster and safer.


Strong back pullers are used for easy insertion between bearing and shoulders on a shaft, featuring a spring operated centre point and a safety valve, minimising puller overload.


Heavy-duty jaw pullers are considered the most versatile, they offer easy and effective dismount of bearings. They offer minimal damage to a bearing, through the use of a jaw, the whole operation is of pulling a bearing is easy and safe. Jaws are commonly used in industrial and commercial environments.


Internal bearing pullers can be used for removing grooved ball bearings efficiently from shafts and cases without dismounting a bearing. This is known as a user friendly option because some gear puller sets feature an elastic retaining ring which helps keep the puller arm in position.


How Bearing Pullers work


Usually a hand powered tool or tool kit that features a handle on the turn screw, or a male hex end to match a drive socket. There are mechanical pullet sets, hydraulic puller sets, gear puller sets and standard bearing pullers available that mimic the same actions of the hand powered gear puller.


Features of a Puller Kit
  • Pullers are often made from tool grade steel, which means that they are harder than the materials that they are being used on. This ensures that they do not break when they are pulling bearings.

  • Reversible for internal or external uses

  • Two or three claw design

  • Spring loaded centre point

...
Read more Read less

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Capacity Hydraulic Force Operation Number of Pieces Case Material
RS Stock No. 300-6247
Mfr. Part No.U.35
BrandFacom
HK$1,422.54
Each
units
15 → 75 mm - Gear - -
RS Stock No. 236-7664
Mfr. Part No.U.20BPB
BrandFacom
HK$3,852.14
Each
units
260 mm - Gear - -
RS Stock No. 300-6275
Mfr. Part No.U.35P
BrandFacom
HK$1,192.64
Each
units
55 mm - Gear - -
RS Stock No. 669-8215
Mfr. Part No.U.306-180
BrandFacom
HK$2,211.81
Each
units
180 mm - Gear - -
RS Stock No. 308-0087
Mfr. Part No.U.306
BrandFacom
HK$1,920.74
Each
units
- - Gear - -
RS Stock No. 611-4098
Mfr. Part No.U.301M
BrandFacom
HK$1,413.58
Each
units
100 mm - Lever Press - -
RS Stock No. 300-6225
Mfr. Part No.U.301
BrandFacom
HK$665.42
Each
units
80 mm - Hand - -
RS Stock No. 300-6203
Mfr. Part No.U.14A
BrandFacom
HK$532.97
Each
units
35 mm - Hand - -
RS Stock No. 236-7658
Mfr. Part No.U.20
BrandFacom
HK$3,215.16
Each
units
170 mm - Gear - -
RS Stock No. 300-6269
Mfr. Part No.U.35L
BrandFacom
HK$1,300.03
Each
units
15 → 75 mm - Gear - -
RS Stock No. 669-8206
Mfr. Part No.U.232J2
BrandFacom
HK$1,619.60
Each
units
30 → 60 mm, 60 → 122 mm - Gear 2 -
RS Stock No. 611-4105
Mfr. Part No.U301L
BrandFacom
HK$1,606.10
Each
units
110 mm - Lever Press - -
RS Stock No. 300-6231
Mfr. Part No.U.302
BrandFacom
HK$908.51
Each
units
80 mm - Gear - -
RS Stock No. 300-6219
Mfr. Part No.U.14L
BrandFacom
HK$578.68
Each
units
45 mm - Hand - -