Band Saw Blades

Filters

Viewing 1 - 15 of 15 products
Results per page
Description Price Blade Length Blade Thickness Blade Width Number of Teeth per Inch Tooth Pattern Blade Material Bimetal
RS Stock No. 848-3692
Mfr. Part No.B-40559
BrandMakita
HK$888.09
Each
units
835 mm 0.50mm 12.7 mm 18 Regular Bi-metal Yes
RS Stock No. 694-116
Mfr. Part No.NF7101435RS
BrandStarrett
HK$104.83
Each
units
1435 mm 0.36mm 6.4 mm 24 - - -
RS Stock No. 196-7263
Mfr. Part No.DT8484-QZ
BrandDeWALT
HK$277.65
Each
units
2095 mm 0.64mm 6 mm 14 - High Grade Steel -
RS Stock No. 848-3706
Mfr. Part No.B-40543
BrandMakita
HK$888.09
Each
units
835 mm 0.50mm 12.7 mm 14 Regular Bi-metal Yes
RS Stock No. 694-138
Mfr. Part No.NF9101435RS
BrandStarrett
HK$106.96
Each
units
1435 mm 0.36mm 9.5 mm 6 - - -
RS Stock No. 694-201
Mfr. Part No.NK3101426RS
BrandStarrett
HK$110.05
Each
units
1425 mm 0.36mm 9.5 mm 6 - - -
RS Stock No. 196-7279
Mfr. Part No.DT8481-GB
BrandDeWALT
HK$277.65
Each
units
2095 mm 0.64mm 12 mm 6 - High Grade Steel -
RS Stock No. 642-0781
Mfr. Part No.K-100-3
BrandHozan
HK$1,394.31
Each
units
1060 mm 0.7mm 3 mm - - - -
RS Stock No. 694-144
Mfr. Part No.NF3101511RS
BrandStarrett
HK$104.83
Each
units
1510 mm 0.36mm 6.4 mm 14 - - -
RS Stock No. 694-166
Mfr. Part No.04'11 3/8 X 014 X6T SK
BrandStarrett
HK$110.05
Each
units
1510 mm 0.36mm 9.5 mm 6 - - -
RS Stock No. 694-100
Mfr. Part No.NF3101435RS
BrandStarrett
HK$104.83
Each
units
1435 mm 0.36mm 6.4 mm 14 - - -
RS Stock No. 764-6375
Mfr. Part No.2608661781
BrandBosch
HK$196.65
Each
units
40 mm 1.8mm 65 mm - Regular BIM -
RS Stock No. 694-093
Mfr. Part No.NF1101435RS
BrandStarrett
HK$104.83
Each
units
1435 mm 0.36mm 6.4 mm 10 - - -
RS Stock No. 694-188
Mfr. Part No.NK5101426RS
BrandStarrett
HK$110.05
Each
units
1425 mm 0.36mm 9.5 mm 14 - - -
RS Stock No. 642-0775
Mfr. Part No.K-100-1
BrandHozan
HK$247.10
Each
units
1060 mm 0.7mm 5 mm 14 - - -
Related Products
From Global Component Sourcing, these heat pumps utilise ...
Description:
From Global Component Sourcing, these heat pumps utilise the Peltier Effect to remove heat from the application. They are particularly suited for use within applications where space or access is limited. Peltier effect heat pumps are also highly cost effective ...
From Global Component Sourcing, these heat pumps utilise ...
Description:
From Global Component Sourcing, these heat pumps utilise the Peltier Effect to remove heat from the application. They are particularly suited for use within applications where space or access is limited. Peltier effect heat pumps are also highly cost effective ...
Solenoid diaphragm metering pump with optoDrive® drive technology. ...
Description:
Solenoid diaphragm metering pump with optoDrive® drive technology. Complete control of the suction and pressure stroke for optimal adaptation to the metering task and monitoring of the peripheral hydraulic instruments via optoGuard®. The suction and pressure strokes are fully monitored ...
Robust, self-priming, seal-less diaphragm pumps suitable for a ...
Description:
Robust, self-priming, seal-less diaphragm pumps suitable for a wide range of applications including Automotive, Chemical and Pharmaceutical industries. Can run dry without damageHigh clearance check-valves for good solids handlingFlow rate can be varied by adjusting air inlet pressureAir operation ensures ...