Angle Grinders

Angle Grinders or disc grinders are types of heavy duty handheld power tools used to cut, polish and grind a variety of materials such as concrete, metal and stone via various spinning discs that can be securely attached. Like other power tools, they are available with motors that are brushless to prolong life and deliver more power, along with safety features such as dust ejection systems, no-volt releases switches, anti-restart and anti-vibration handles.

Angle grinders are available in a range of sizes from slimline designs for working in confined spaces with precision to larger heavy-duty builds for professional regular use. They are commonly used by DIY enthusiasts and professionals such as: builders, plumbers, electricians, carpenters, mechanics.

At RS Components, we offer a wide range of reliable and durable grinding tools from major brands such as DeWalt, Bosch, Makita.

Types of Angle Grinders

Corded Angle Grinders: Powered by electric, these are widely used in metal work fabrication and construction. This type is ideal for professional use when constant power is required. Corded grinders tend to be heavier but are ideal for heavy-duty applications.

Cordless Angle Grinders: Battery powered offering the same operating properties as a corded angle grinder. These grinders are portable and offer greater safety as there are no cables to maneuver around objects or personnel. Ideal for DIY, workshops and fabrication applications.

Compressed Air Angle Grinders: Air powered, thumb trigger controlled and generally used for light duties where more precision is required. These grinders can be small and light but remain powerful, as they do not contain heavy motor windings.

How they work

Angle Grinders operate via a rotating spindle in a safety clutch. To operate remove the locking nut, select your disk as per application, place over the spindle and retighten with a locking tool.

Safety

Always use safety equipment such as safety goggles, ear defenders and reusable gloves.


...
Read more Read less

Filters

Viewing 1 - 20 of 47 products
Results per page
Description Price Disc Size Speed Voltage Rating Wattage Air Powered Weight Plug Type Length Model Number
RS Stock No. 667-4054
Mfr. Part No.GA5021/2
BrandMakita
HK$1,533.06
Each
units
125mm 11000rpm 240V 1.05kW - 2.5kg Type G - British 3-pin - GA5021
RS Stock No. 705-4811
Mfr. Part No.GA9020KD/2
BrandMakita
HK$1,426.22
Each
units
230mm 6600rpm 240V 2kW - 4.7kg Type G - British 3-pin - GA9020kd
RS Stock No. 667-4058
Mfr. Part No.GA9020KD/1
BrandMakita
HK$1,426.22
Each
units
230mm 6600rpm 110V 2kW - 4.7kg - - GA9020kd
RS Stock No. 695-7135
Mfr. Part No.0.601.882.L73
BrandBosch
HK$1,623.05
Each
units
230mm 6500rpm 240V 2.2kW - 5.3kg Type G - British 3-pin - GWS 22-230
RS Stock No. 735-8719
Mfr. Part No.0.601.822.400
BrandBosch
HK$1,257.37
Each
units
125mm 11000rpm 230V 1.1kW - 2.1kg Type F - Schuko plug 22mm GWS 1100
RS Stock No. 739-8389
BrandRS PRO
HK$1,235.52
Each
units
100mm 12000rpm - - Yes 2kg - 254mm APT715
RS Stock No. 695-7132
Mfr. Part No.0.601.882.L63
BrandBosch
HK$1,538.34
Each
units
230mm 6500rpm 110V 2.2kW - 5.3kg BS 4343 - GWS 22-230
RS Stock No. 820-2958
Mfr. Part No.0.603.3A2.070
BrandBosch
HK$474.52
Each
units
115mm 11000rpm - 701W - 1.7kg Type G - British 3-pin - PWS700115
RS Stock No. 695-7141
Mfr. Part No.0.601.893.H64
BrandBosch
HK$3,014.10
Each
units
230mm 6500rpm 110V 2.4kW - 5.5kg BS 4343 - GWS 24-230LVI
RS Stock No. 887-2743
Mfr. Part No.9564PZ/1
BrandMakita
HK$1,271.10
Each
units
115mm 12000rpm 110V 1.1kW - 2.3kg - 307mm 9564P
RS Stock No. 754-1826
Mfr. Part No.BP115
BrandBahco
HK$1,657.20
Each
units
- 20000rpm - 164W Yes 590g - - BP 115
RS Stock No. 113-8666
Mfr. Part No.0.601.790.270
BrandBosch
HK$1,141.34
Each
units
115mm 11500rpm 230V 900W - 2.1kg Type G - British 3-pin 353mm GWS 9-115
RS Stock No. 747-1320
Mfr. Part No.GWS 7-125
BrandBosch
HK$468.70
Each
units
125mm 11000rpm - 720W - 1.9kg - - GWS 7-125
RS Stock No. 764-6331
Mfr. Part No.060179G002
BrandBosch
HK$2,885.11
Each
units
125mm 11500rpm 230V 1.7kW - 2.4kg Type C - EuroPlug 311mm GWS 17-125 CI
RS Stock No. 887-2752
Mfr. Part No.9564PZ/2
BrandMakita
HK$1,372.05
Each
units
115mm 12000rpm 240V 1.1kW - 2.3kg - 307mm 9564P
RS Stock No. 739-8458
BrandRS PRO
HK$1,076.28
Each
units
75mm 16500rpm - - Yes 370g - 110mm APT907
RS Stock No. 695-7145
Mfr. Part No.0.601.893.H74
BrandBosch
HK$3,014.10
Each
units
230mm 6500rpm 240V 2.4kW - 5.4kg Type G - British 3-pin - GWS 24-230LVI
RS Stock No. 124-8939
Mfr. Part No.DWE492K-LX
BrandDeWALT
HK$1,535.02
Each
units
230mm 6600rpm 110V 2.2kW - 5.2kg - 490mm DWE492K-LX
RS Stock No. 136-2887
Mfr. Part No.DWE4237
BrandDeWALT
HK$1,543.94
Each
units
125mm 11500rpm 230V ac 1.4kW - 1.9kg - 18.5 (Spindle)mm DWE4237
RS Stock No. 695-7148
Mfr. Part No.0.601.891.C70
BrandBosch
HK$2,538.19
Each
units
230mm 6500rpm 240V 2.4kW - 6.6kg Type G - British 3-pin - GWS 22-230LVI
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Bahco non-sparking combination spanner provides grip and applies ...
Description:
Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. Combination wrench, both ends fit the same size of bolts and nutsMaterial: Aluminium BronzeNon-sparkingDie-forgedProduced according to DIN 3113. ...
Manufactured from chrome vanadium steel with chrome finish ...
Description:
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom ...
RS Pro Combination Spanner is a tool suitable ...
Description:
RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner ...