Pipe Benders

Pipe benders, commonly used in the plumbing trade for bending and shaping a variety of pipes, come in a range of sizes suitable for specific pipe dimensions and materials such as copper and steel. Not all pipe and tube benders can accommodate all pipes and knowing the outer diameter (mm or inch) size of the pipe or tube you are working with is key when buying or using a pipe bender.

Pipe and tube benders typically feature two handles controlling a guide over a former, also known as a shoe. Depending on the size of the pipe being bent, longer handle arms will require less force for the user to get a clean bend. Some pipe benders come with interchangeable shoes to accommodate differing pipe sizes whereas others will be fixed use benders for a specific pipe size.

When bending pipes and tubes, having the correct shoe in place for the size of pipe being bent will ensure a clean and smooth bend and will stop the pipe from crimping and becoming compromised.

Certain pipe benders are designed with a specific material in mind such as copper and many are also compatible with a bench vice, for when more heavy duty bending is required.

Whether you are looking for a bender suitable for 6 mm tubes, 25 mm or anywhere in between, with the range of high quality and reliable pipe benders on offer, RS Components has you covered.


...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Pipe Material Suitable Pipe Diameters
RS Stock No. 493-4418
Mfr. Part No.090700B
BrandHilmor
HK$8,690.51
Each
units
Steel 20 → 25
RS Stock No. 388-3684
BrandRS PRO
HK$184.68
Each
units
Aluminium, Copper, Steel 6, 8, 10 mm
RS Stock No. 828-987
BrandRS PRO
HK$3,644.42
Each
units
Stainless Steel; Annealed Steel; Copper; Aluminium 6 → 18 mm
RS Stock No. 514-896
BrandRS PRO
HK$1,173.30
Each
units
Stainless Steel; Copper; MS 12 → 22 mm
RS Stock No. 178-0357
Mfr. Part No.68013
BrandEga-Master
HK$579.36
Each
units
- 12 mm
RS Stock No. 178-0355
Mfr. Part No.68011
BrandEga-Master
HK$443.57
Each
units
- 8 mm
RS Stock No. 423-6641
BrandRS PRO
HK$267.30
Each
units
Steel; Copper 4.75 → 10 mm
RS Stock No. 178-0354
Mfr. Part No.68010
BrandEga-Master
HK$407.82
Each
units
- 6 mm
RS Stock No. 178-0356
Mfr. Part No.68012
BrandEga-Master
HK$512.88
Each
units
- 10 mm
RS Stock No. 727-6768
Mfr. Part No.8119230
BrandKnipex
HK$118.98
1 Pair
Pair(s)
- -
Related Products
A Category 6 cable, more commonly referred to ...
Description:
A Category 6 cable, more commonly referred to as Cat-6, is usually for Gigabit Ethernet and other network protocols that are backward compatible with the Category 5/5e and Category 3 cable standards. • Category 6 cable terminated with high grade ...
A Category 6 cable, more commonly referred to ...
Description:
A Category 6 cable, more commonly referred to as Cat-6, is usually for Gigabit Ethernet and other network protocols that are backward compatible with the Category 5/5e and Category 3 cable standards. • Category 6 cable terminated with high grade ...
From Commscope, a range of UTP Cat6 Ethernet ...
Description:
From Commscope, a range of UTP Cat6 Ethernet cable assemblies. The RJ45 patch cords have an LSZH (Low Smoke Zero Halogen) jacket with overmoulded strain relief boots for extra protection. The RJ45 plug to plug cable assemblies are available in ...
This enhanced category 6 cable has been designed ...
Description:
This enhanced category 6 cable has been designed to accommodate digital video, multiple and mixed ATM, and Ethernet signals within the same sheath, eliminating the need for other cables. Features and Benefits· 4 bonded pairs· Ripcord· UL Flame Test UL1666 ...