Slip Joint Pliers

Slip Joint Pliers are a multi-purpose hand tool commonly used for turning and holding nuts and bolts, gripping irregularly shaped objects, and clamping materials. Also known as tongue-and-groove pliers, adjustable pliers, groove-joint pliers, pipe spanners, multi-grip pliers and Chanellock pliers. How they workSlip Joint Pliers have serrated jaws generally set 45 to 60-degrees from the handle. The lower jaw can be adjusted to various positions by sliding along a tracking section under the upper jaw, to create different jaw spans. What materials are they made fromThey are typically machined from steel and the two handles precisely joined. Levers options include 1000 V ac insulated, bi-material or plastic sheath. Applicationsused byPlumbers, Electricians, MechanicsNetwork Engineers.

...
Read more Read less

Filters

Viewing 1 - 20 of 30 products
Results per page
Description Price Plier Style Overall Length Jaw Capacity Jaw Width Wire Cutter Material Finish Insulated
RS Stock No. 876-6607
Mfr. Part No.2970G200
BrandBahco
HK$179.47
Each
units
- 200 mm 33mm - - Alloy Steel Polished -
RS Stock No. 913-9337
Mfr. Part No.82158
HK$401.09
Each
units
Tongue and Groove Pliers 203 mm 48mm - - Chrome Vanadium Steel Manganese Phosphate Yes
RS Stock No. 876-6597
Mfr. Part No.7225
BrandBahco
HK$442.95
Each
units
Slip Joint Plier 300 mm 90mm - - Alloy Steel Black -
RS Stock No. 913-9330
Mfr. Part No.82160
HK$448.47
Each
units
Tongue and Groove Pliers 254 mm 54mm - - Chrome Vanadium Steel Manganese Phosphate Yes
RS Stock No. 876-6590
Mfr. Part No.8226
BrandBahco
HK$839.23
Each
units
Slip Joint Plier 400 mm 67mm - - Alloy Steel Black -
RS Stock No. 876-6593
Mfr. Part No.7223
BrandBahco
HK$301.46
Each
units
Slip Joint Plier 200 mm 46mm - - Alloy Steel Black -
RS Stock No. 111-6724
Mfr. Part No.170A.25PB
BrandFacom
HK$170.34
Each
units
Slip Joint Plier 250 mm 46mm - - - - Yes
RS Stock No. 187-6928
Mfr. Part No.SS412-200
BrandBahco
HK$786.04
Each
units
Slip Joint Plier 200 mm 28mm 12mm - Stainless Steel - -
RS Stock No. 136-6033
Mfr. Part No.0-84-648
HK$242.30
Each
units
Groove Joint Plier 250 mm 51mm - - - - -
RS Stock No. 136-7436
Mfr. Part No.86 43 250
BrandKnipex
HK$708.74
Each
units
Wrench Plier 250 mm 46 (Nut)mm 8mm - Chrome Vanadium Steel Chrome -
RS Stock No. 144-7963
BrandRS PRO
HK$121.96
Each
units
- 177.8 mm - - - Steel Black -
RS Stock No. 136-7431
Mfr. Part No.85 51 180 A
BrandKnipex
HK$682.62
Each
units
Spring Hose Clamp Plier 180 mm 50 (Maximum)mm - - Chrome Vanadium Steel - -
RS Stock No. 136-7424
Mfr. Part No.87 22 250
BrandKnipex
HK$408.23
Each
units
Push Button Locking 250 mm 46 (Nut) mm, 50 (Pipe) mm - - Chrome Vanadium Steel Polished -
RS Stock No. 136-7422
Mfr. Part No.85 51 250 C
BrandKnipex
HK$800.47
Each
units
Hose Clamp Plier 250 mm - - - Chrome Vanadium Steel - -
RS Stock No. 136-6034
Mfr. Part No.0-84-649
HK$278.56
Each
units
Groove Joint Plier 300 mm 75mm - - - - -
RS Stock No. 125-2041
Mfr. Part No.STHT0-74361
BrandStanley
HK$162.10
Each
units
Groove Joint Plier 250 mm - - - Forged Steel - Yes
RS Stock No. 876-6600
Mfr. Part No.2650
BrandBahco
HK$684.00
Each
units
- 235 mm 65mm - - Alloy Steel Chrome -
RS Stock No. 136-7487
Mfr. Part No.86 05 250 T
BrandKnipex
HK$994.14
Each
units
Wrench Plier 250 mm 46 (Nut)mm 8mm - Chrome Vanadium Steel Chrome -
RS Stock No. 136-6032
Mfr. Part No.0-84-647
HK$210.72
Each
units
Groove Joint Plier 200 mm 42mm - - - - -
RS Stock No. 136-7432
Mfr. Part No.85 51 180 C
BrandKnipex
HK$732.57
Each
units
Hose Clamp Plier 180 mm - - - Chrome Vanadium Steel - -
Related Products
Non-inductive construction using metallised polypropylene filmCoated in fire-resistant ...
Description:
Non-inductive construction using metallised polypropylene filmCoated in fire-resistant epoxy plasticLow lossSuperior frequency characteristicsMain usage: High-frequency, high-current circuits.
KEMET PHE450 series double metallized polypropelene film capacitors ...
Description:
KEMET PHE450 series double metallized polypropelene film capacitors are encapsulated in a self-extinguishing resin in a box of material which meets UL 94 V-0 requirements. Suitable for applications with high current stress like protection circuits in switch mode power supplies ...
Round, axial leaded polypropylene film capacitors have dual ...
Description:
Round, axial leaded polypropylene film capacitors have dual metallized electrodes. This series features low ESR characteristics with excellent high frequency and high voltage capabilities. High dV/dtHigh pulse currentLow inductanceSelf healingSuitable for Snubber Applications.
Cornell Dubilier 942C series axial film capacitors utilize ...
Description:
Cornell Dubilier 942C series axial film capacitors utilize a hybrid section design of polypropylene film, metal foils and metallised polypropylene dielectric to achieve both high peak current as well as superior rms current ratings. The 942C series is ideal for ...