Cutters

Cutters are a hand held tool for cutting different materials.
Typical Types of Cutters
• Diagonal cutters are also known as side cutters. They are ideal for gripping, splicing or cutting wires, and strip insulation. They cut by indenting and wedging the wire apart and give a cleaner cut than using a knife.
• End cutters also known as nippers are used to cut through wire, springs, nails, bolts and rivets. They have an almost flat bladed head which lets you cut close against the surface without digging into it.
• Wire rope cutters for the clean shearing of wire rope without fanning. The jaws pull the wire rope into them and trap the cable.
• Bolt cutters are designed to send a large amount of torque to the cutting head to make cutting metal locks easy.
• Snipe nose or needle nose cutters are designed to hold and cut.

...
Read more Read less

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Model Number Non Sparking Type Overall Length Jaw Length VDE/1000V Approved Height Safe ESD Safe Material Maximum Cutting Capacity Cutting Capacity Copper Wire Cutting Capacity Ductile Wire Cutting Capacity Hard Wire Cutting Capacity Iron Wire
RS Stock No. 755-4116
Mfr. Part No.425.MT
BrandFacom
HK$690.57
Each
units
- - Super Full Flush 110 mm 13mm - - - - 1.3mm 0.1 → 1.3mm - - -
RS Stock No. 205-4936
Mfr. Part No.417.SPE
BrandFacom
HK$913.67
Each
units
- - Electronics Diagonal Cutters 110 mm 10.5mm - - Yes - 0.7mm 0.1mm - - -
RS Stock No. 910-3189
Mfr. Part No.190.16CPESLS
BrandFacom
HK$362.70
Each
units
- - End Cutter 160 mm 6.5mm - Yes - Chrome Vanadium Molybdenum Steel - - - - -
RS Stock No. 914-8448
Mfr. Part No.435.RE
BrandFacom
HK$605.43
Each
units
- - Electronics Diagonal Cutters 110 mm 13mm - - Yes - 1.2mm 0.1 → 0.2mm - - -
RS Stock No. 910-3183
Mfr. Part No.190.20CPESLS
BrandFacom
HK$430.90
Each
units
- - End Cutter 200 mm 7.5mm - Yes - Chrome Vanadium Molybdenum Steel - - - - -
RS Stock No. 205-4813
Mfr. Part No.405.8MT
BrandFacom
HK$661.72
Each
units
- - Electronics Diagonal Cutters 110 mm 9mm - - - - 1mm 0.2mm - - 0.5mm
RS Stock No. 205-4829
Mfr. Part No.406.8MT
BrandFacom
HK$619.07
Each
units
- - Electronics Diagonal Cutters 110 mm 9mm - - - - 1mm 0.1mm - - -
RS Stock No. 910-3186
Mfr. Part No.192.20CPESLS
BrandFacom
HK$429.81
Each
units
- - Diagonal 200 mm 22mm - Yes - Chrome Vanadium Molybdenum Steel - - - - -
RS Stock No. 910-3177
Mfr. Part No.192.16CPESLS
BrandFacom
HK$331.01
Each
units
- - Diagonal 160 mm 18mm - Yes - Chrome Vanadium Molybdenum Steel - - - - -
RS Stock No. 794-7785
Mfr. Part No.412B.10
BrandFacom
HK$540.75
Each
units
- - Cable Cutter 170 mm 40mm - - - - 10mm 10mm - - -
RS Stock No. 205-4835
Mfr. Part No.407.8MT
BrandFacom
HK$601.41
Each
units
- - Electronics Diagonal Cutters 110 mm 9mm - - - - 1mm 0.1mm - - -
RS Stock No. 178-6843
Mfr. Part No.192T.18UPE.PB
BrandFacom
HK$722.99
Each
units
192T.18UPE - Diagonal Cutting Plier 173 mm - - - - Carbon Steel 3 (Piano Wire)mm - - - -