End Mills

An end mill is a type of cutting tool that is used in milling applications. They have cutting edges on the end and sides of the shank enabling them to cut in all directions.The purpose of an end millThe end mill remove material by their movement within the milling machine or from the cutters shape.The number of flutes (spirals on the end mill) give different results 2 flute allows maximum space for chip ejection and is used for general milling operations 3 flute is an excellent choice for slotting, it has a larger cross section and is used in general milling operations 4, 5, 6 and 8 flute can improve the surface finish if the feed rate remains the same. A greater number of flutes reduces chip load and produces a much finer finishEnd cut types Centre cutting end mills have one or more cutting edges at the tip to allow the user to plunge, drill or ramp into a cut. Non-Centre cutting end mills have peripheral teeth that allow the user to side cut or contour an external surface.Shank Types End mills with a plain shank are used with a collet style holder and are the most common shank type End mills with a Weldon shank have one or two flats with set screws in the holder that tighten on the flanks of flats to hold the mill to prevent it from rotatingTypical applicationsEnd mills are used for profiling milling, face milling, tracer milling, semi-finishing and finishing.

...
Read more Read less

Filters

Viewing 1 - 20 of 86 products
Results per page
Description Price Cutter Diameter Cut Length Number of Flutes Material Overall Length Shank Type Shank Diameter Centre Cutting Diameter Tolerance
RS Stock No. 523-0571
BrandRS PRO
HK$82.94
Each
units
4mm 9.5mm 3 HSS 39 mm Weldon 6 mm - -
RS Stock No. 666-6681
Mfr. Part No.S9042.0
BrandDormer
HK$145.75
Each
units
2mm 6mm 4 Solid Carbide 38 mm Plain 3 mm Yes H12
RS Stock No. 728-7932
Mfr. Part No.C2735/8
BrandDormer
HK$669.82
Each
units
5/8in 63mm 4 HSS-E-PM 123 mm Weldon 16 mm - K10
RS Stock No. 523-0600
BrandRS PRO
HK$81.68
Each
units
6mm 16mm 3 HSS 48 mm Weldon 6 mm - -
RS Stock No. 728-7976
Mfr. Part No.C2476.0
BrandDormer
HK$310.60
Each
units
6mm 13mm 4 HSCo 57 mm Weldon 6 mm Yes K10
RS Stock No. 728-7853
Mfr. Part No.C2471/2
BrandDormer
HK$679.88
Each
units
1/2in 26mm 4 HSS-E-PM 83 mm Weldon 12 mm - K10
RS Stock No. 728-7831
Mfr. Part No.C2471/8
BrandDormer
HK$317.46
Each
units
1/8in 10mm 4 HSS-E-PM 54 mm Weldon 6 mm - K10
RS Stock No. 523-0458
BrandRS PRO
HK$74.47
Each
units
2mm 3mm 3 HSCo 25.5 mm Weldon 6 mm - -
RS Stock No. 523-0464
BrandRS PRO
HK$74.47
Each
units
2.5mm 4mm 3 HSCo 26 mm Weldon 6 mm - -
RS Stock No. 728-7998
Mfr. Part No.C24714.0
BrandDormer
HK$637.32
Each
units
14mm 26mm 4 HSCo 83 mm Weldon 12 mm Yes K10
RS Stock No. 666-6722
Mfr. Part No.S90414.0
BrandDormer
HK$604.95
Each
units
14mm 30mm 4 Solid Carbide 83 mm Plain 14 mm Yes H12
RS Stock No. 136-8073
BrandRS PRO
HK$1,178.55
Each
units
8 mm, 10 mm, 12 mm, 16 mm, 20 mm - 4 HSS 100 mm Screwed - Yes BS 122/4
RS Stock No. 523-0593
BrandRS PRO
HK$82.94
Each
units
5mm 12.5mm 3 HSS 44.5 mm Weldon 6 mm - -
RS Stock No. 728-7973
Mfr. Part No.C2475.5
BrandDormer
HK$375.12
Each
units
5.5mm 13mm 4 HSCo 57 mm Weldon 6 mm Yes K10
RS Stock No. 728-7835
Mfr. Part No.C2473/16
BrandDormer
HK$339.42
Each
units
3/16in 13mm 4 HSS-E-PM 57 mm Weldon 6 mm - K10
RS Stock No. 728-8002
Mfr. Part No.C24720.0
BrandDormer
HK$1,019.42
Each
units
20mm 38mm 4 HSCo 104 mm Weldon 20 mm Yes K10
RS Stock No. 523-0537
BrandRS PRO
HK$80.54
Each
units
2mm 4.5mm 3 HSS 29 mm Weldon 6 mm - -
RS Stock No. 185-7558
BrandRS PRO
HK$2,100.18
1 Set
Set(s)
3 mm, 4 mm, 6 mm, 8 mm, 10 mm, 12 mm, 14 mm, 16 mm, 18 mm, 20 mm 9.5 mm, 12.5 mm, 16 mm, 18 mm, 21 mm, 24 mm, 28.5 mm, 35 mm, 38 mm 4 HSCo 54 mm, 57 mm, 60.5 mm, 63.5 mm, 66.5 mm, 70 mm, 73 mm, 77 mm, 80 mm, 83.5 mm Screwed 6 mm, 12 mm, 16 mm Yes BS 122/4
RS Stock No. 728-7992
Mfr. Part No.C24715.0
BrandDormer
HK$838.62
Each
units
15mm 26mm 4 HSCo 83 mm Weldon 12 mm Yes K10
RS Stock No. 728-7967
Mfr. Part No.C2474.0
BrandDormer
HK$346.05
Each
units
4mm 11mm 4 HSCo 55 mm Weldon 6 mm Yes K10
Related Products
This range of cost effective low voltage dc. ...
Description:
This range of cost effective low voltage dc. motor controllers are suitable for use with permanent magnet dc. motors up to 12A. The boxed version is protected to IP22.,Comprehensive instruction sheet supplied. Adjustable maximum and minimum speedsIR compensationAdjustable overloadFused input ...
A variable speed regulator unit is for use ...
Description:
A variable speed regulator unit is for use with electric motors, miniature drill equipment etc. Its very small size which allows it to be easily installed, especially where space limitation is an important factor. Adjustment is by a miniature slotted ...
Cost-effective dc motor speed controllers suitable for use ...
Description:
Cost-effective dc motor speed controllers suitable for use with shunt and permanent dc motors, such as the Parvalux range. The built-in EMC and Harmonic Filters can enable a complete drive to conform with the statutory EMC and Harmonics directives. High ...
Microprocessor powered controller for permanent magnet, shunt wound, ...
Description:
Microprocessor powered controller for permanent magnet, shunt wound, flat style and general purpose dc. motors. Operates from a battery or rectified smooth dc. supply12 or 24V dc. supply voltage15 or 30A current rated versionForward and reverse direction controlProtected against short ...