Hacksaws

A hacksaw is a fine toothed saw that is capable of cutting steel and other metals with the minimum of hassle. Most hacksaws feature a C-shaped frame that holds a blade under tension. These hacksaws have a handle, usually a pistol grip with pins for attaching a disposable blade. The frames can be adjustable to accommodate blades on different sides.With a hacksaw, cutting through thicker materials can prove difficult, and the blade can become damaged or broken. Blunt blades can be easily replaced with the frames simple to adjust.Types of hacksaws available at RS are:
  • Full sized hacksaw – Capable of cutting through a range of materials, with relative ease. This can adjusted with the type of blade installed (12, 18, 24 or 32 teeth per inch). The blades are 12 inches in length.
  • Junior hacksaw – This is ideal for small cutting jobs when space is limited. The blade is much smaller than a full sized hacksaw, and is used for more precise cutting or for applications that require a neater finish. This is due to the very small teeth with relatively shallow gullets, so they cut and remove less material with each stroke.

...
Read more Read less

Filters

Viewing 1 - 20 of 47 products
Results per page
Description Price Handle Type Blade Included Blade Length Positions Number of Positions Height Safe Number of Teeth per Inch Weight Blade Material
RS Stock No. 442-0515
Mfr. Part No.319
BrandBahco
HK$329.95
Each
units
- Yes 300 mm 55 °, 90 ° 2 - - 510g -
RS Stock No. 478-0671
Mfr. Part No.317
BrandBahco
HK$184.53
Each
units
- Yes 300 mm 0 °, 90 ° 2 - - - Bi-metal
RS Stock No. 359-5387
Mfr. Part No.325
BrandBahco
HK$466.43
Each
units
Ergonomic Yes 300 mm 55° 2 - 24 720g Bi-metal
RS Stock No. 449-9577
BrandRS PRO
HK$170.00
Each
units
Adjustable Yes 300 mm - - - - 550g HSS
RS Stock No. 206-2101
Mfr. Part No.208
BrandBahco
HK$143.39
Each
units
Die-cast Yes 250 mm - - - 24 - Bi-metal
RS Stock No. 734-393
BrandRS PRO
HK$95.38
Each
units
Plastic Moulded Pistol Grip Yes 150 mm - - - 32 - -
RS Stock No. 755-4194
Mfr. Part No.603F
BrandFacom
HK$627.60
Each
units
Ergonomic Yes 300 mm 0 °, 45 °, 90 °, 135 °, 180 °, 225 °, 270 °, 315 ° 8 - - - -
RS Stock No. 232-1933
Mfr. Part No.0-15-218
BrandStanley
HK$61.89
Each
units
Moulded Yes 150 mm - - - 32 - Hardened Steel
RS Stock No. 353-4534
Mfr. Part No.1-20-110
BrandStanley
HK$275.36
Each
units
Ergonomic Yes 300 mm 45 °, 90 ° 2 - 24 - Bi-metal
RS Stock No. 539-687
Mfr. Part No.IS22SRS
BrandSibille
HK$1,125.70
Each
units
Insulated Yes 300 mm - - - - - -
RS Stock No. 545-159
BrandRS PRO
HK$61.70
Each
units
Adjustable Yes 150 mm - - - 32 - HCS
RS Stock No. 783-9928
Mfr. Part No.70-20TR
HK$262.89
Each
units
Soft Grip Yes 300 mm - - - - 674g Bi-metal
RS Stock No. 251-7421
Mfr. Part No.225-PLUS
BrandBahco
HK$301.67
Each
units
- Yes 300 mm 55° 1 - 24 700g Bi-metal
RS Stock No. 123-0241
Mfr. Part No.10504409
BrandIrwin
HK$98.59
Each
units
Ergonomic - - - - - - - -
RS Stock No. 162-0093
Mfr. Part No.607.MT
BrandFacom
HK$121.33
Each
units
- Yes 150 mm - - - - 140g -
RS Stock No. 443-4148
Mfr. Part No.98 90 S
BrandKnipex
HK$91.75
Each
units
Un-Insulated Yes 150 mm - - - - - -
RS Stock No. 688-0420
Mfr. Part No.2820HSV2
BrandBahco
HK$1,932.90
Each
units
Insulated Yes 300 mm - - - 18 1.4kg Bi-metal
RS Stock No. 123-0244
Mfr. Part No.10504407
BrandIrwin
HK$281.42
Each
units
Soft Grip - 300 mm 90 → 55° - - 24 - -
RS Stock No. 789-4574
BrandRS PRO
HK$20.59
Each
units
- Yes - - - - 24 70g Carbon Steel
RS Stock No. 537-603
BrandRS PRO
HK$87.17
Each
units
Die-cast Yes 300 mm - - - 24 570g Carbon Steel
Related Products
Professional range of MS32 series auxiliary contact blocks. ...
Description:
Professional range of MS32 series auxiliary contact blocks. The auxiliary contact blocks are available with either make or break contacts.
Professional range of WEG front-mounted auxiliary contact blocks ...
Description:
Professional range of WEG front-mounted auxiliary contact blocks from the BFC series. The blocks are for use with the CWCA series of contactors. Various combinations of auxiliary contacts are available.
Front mounting clip on contact block for use ...
Description:
Front mounting clip on contact block for use with mini contactors type LC1-SK0600 and CA2-SK relays. 2 N/O versions max one block per contactor.