Punch Sets

Punch sets are ideal for punching neat holes in a variety of materials. Whether in textiles, woodworking or metal working, a set of punch tools allows the operator to drive objects into the material, or form an impression on a work piece. Sharp at one end, and hardened and flat at the other, a punch can be used with a hammer to achieve the desired results.The RS range of punch sets includes several different types to suit your needs.Centre PunchA common type of punch with a semi blunted end. This is typically used to mark a centre for drilling in a piece. By creating a small recess for the drill bit to rest in, the drill is assured a greater chance of staying on course.Drift PunchSometimes referred to as a pokey, this punch tool is often used for enlarging preciously made holes. It can also be used for aligning holes prior to bolting.Parallel Pin PunchA parallel pin punch is often employed to remove pins from mechanical assemblies. When a pin is too tight to remove by hand, the correctly sized parallel pin punch can be employed to drive it loose.Spring Pin PunchSpring pin punches are used for removing roll pins, a type of mechanical fastener. For this reason, spring pin punches are also called roll pin punches, and are specially shaped to remove roll pins without causing damage or becoming jammed. Wad PunchWad punches have interchangeable heads and are used to cut accurate circles into textile materials. They can even be used on thin metal to make washers.Anti-VibrationWith shock absorbing rubber handle, this punch not only offers the user maximum safety and comfort, but also prevents clipping.

...
Read more Read less

Filters

Viewing 1 - 20 of 46 products
Results per page
Description Price Overall Length Shank Diameter Number of Pieces Point Angle Punch Type
RS Stock No. 541-7223
BrandRS PRO
HK$306.48
Each
units
- - 10 - Wad
RS Stock No. 626-1497
BrandRS PRO
HK$302.59
Each
units
40 mm, 50 mm 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm 6 - Drift
RS Stock No. 510-153
Mfr. Part No.DX620
BrandStarrett
HK$334.68
Each
units
89 mm - 5 - -
RS Stock No. 220-0662
Mfr. Part No.249.GPB
BrandFacom
HK$534.62
1 Set
Set(s)
55 mm - 5 - Anti-Vibration
RS Stock No. 282-782
Mfr. Part No.J2
HK$819.10
Each
units
4 4/8 6 in 1/4 7/16 in 12 - -
RS Stock No. 381-4903
BrandRS PRO
HK$331.53
1 Set
Set(s)
4 in 1/16 in, 1/4 in, 1/8 in, 3/16 in, 3/32 in, 5/16 in, 5/32 in, 7/32 in 8 - Parallel Pin
RS Stock No. 282-805
Mfr. Part No.J46
HK$2,271.30
Each
units
4 3/4 10 in 3/16 7/8 in 26 - -
RS Stock No. 456-3640
BrandRS PRO
HK$241.38
Each
units
150 mm - 6 - Parallel Pin
RS Stock No. 494-076
Mfr. Part No.4-18-299
BrandStanley
HK$369.22
Each
units
Starter Punch: 140; Centre Punch: 101; 114; Pin Punch: 152; Cold Chisel: 141; 152; 171 mm - 12 - -
RS Stock No. 733-738
Mfr. Part No.351WRS
BrandEclipse
HK$208.11
1 Set
Set(s)
100 mm - 4 - Centre
RS Stock No. 452-9634
Mfr. Part No.217.GJ1
BrandFacom
HK$1,351.64
1 Box of 1
Box(es)
60; 40; 100; 20; 20 mm Steel Tips: 10; 12; 14; 16; 18: Brass Tips: 12; 16; 20: Polyamide Tips: 12; 16; 20: Brass Tips For Extension: 12; 16; 18; Polyamide Tip For Extension: 12; 16; 18 mm 19 - Anti-Vibration
RS Stock No. 381-4919
BrandRS PRO
HK$295.38
1 Set
Set(s)
205 mm 3.2 mm, 4.8 mm, 6.3 mm, 8 mm, 9.5 mm 5 - Parallel Pin
RS Stock No. 423-2627
BrandRS PRO
HK$114.16
1 Set
Set(s)
4 in - 3 - -
RS Stock No. 875-4764
BrandRS PRO
HK$238.75
Each
units
105 mm 1/16 in, 1/4 in, 3/16 in, 3/32 in, 5/16 in, 5/32 in, 7/32 in 8 - Parallel Pin
RS Stock No. 505-8688
BrandRS PRO
HK$244.02
Each
units
150 mm - 6 - Parallel Pin
RS Stock No. 381-4896
BrandRS PRO
HK$200.77
1 Set
Set(s)
4 in - 5 - Centre
RS Stock No. 494-086
Mfr. Part No.4-18-226
BrandStanley
HK$265.85
Each
units
152 mm - 6 - -
RS Stock No. 772-4400
Mfr. Part No.106 D
BrandGedore
HK$504.96
Each
units
150 mm 10 mm 6 60° -
RS Stock No. 264-2426
Mfr. Part No.47A
BrandStanley
HK$504.12
1 Set
Set(s)
4-3/8; 4-13/16; 5-1/4; 5-9/16; 5-7/8; 6-3/8; 6-3/4 in 1/4; 1/4; 5/16; 5/16; 3/8; 7/16; 1/2 in 7 - -
RS Stock No. 600-896
BrandRS PRO
HK$262.32
1 Set
Set(s)
47 mm, 57 mm, 67 mm - 6 - Spring Pin
Related Products
Integrated circuits utilising the Hall Effect to implement ...
Description:
Integrated circuits utilising the Hall Effect to implement non-contact sensing functions.
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family ...
Texas Instruments range of Flip-Flops and Latches from ...
Description:
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...
Texas Instruments Complex Function ICs from the 74LS ...
Description:
Texas Instruments Complex Function ICs from the 74LS Low Power Schottky Logic Family includes Binary Adders, Magnitude & Identity Comparators and 4-to-7 BCD Decoder/Drivers. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds ...