Claw Hammers

Claw hammers, most often associated with wood working, can be used for a multitude of jobs. Claw hammers feature two sides, the first is a solid face for driving nails into an object or hitting objects such as chisels or parts of a project into place. The second is a split, fork like tail for extracting nails or prying objects apart. Claw hammers come in a range of materials and can feature, metal, wooden or rubber hand grips. Claw hammers come in a range of weights and sizes to suit both the user and the job at hand.

...
Read more Read less

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Claw Type Head Material Handle Material Grip Material Overall Length Weight One Piece
RS Stock No. 537-007
BrandRS PRO
HK$149.75
Each
units
Curved Steel Fibreglass Rubber - 567g -
RS Stock No. 449-9858
BrandRS PRO
HK$136.48
Each
units
Curved Steel Forged Steel Vinyl - 16oz -
RS Stock No. 449-9836
BrandRS PRO
HK$132.48
Each
units
Curved Carbon Steel - Rubber 343 mm 567g Yes
RS Stock No. 822-4718
Mfr. Part No.FMHT1-51275
BrandStanley
HK$398.52
Each
units
Curved Steel Steel - - 450g Yes
RS Stock No. 813-4299
Mfr. Part No.xtht1-51123
BrandStanley
HK$680.46
Each
units
Straight Steel - - 370 mm 340g -
RS Stock No. 144-7570
Mfr. Part No.STHT0-51310
BrandStanley
HK$133.62
Each
units
Curved Carbon Steel Fibreglass - 330 mm 570g Yes
RS Stock No. 813-2758
BrandRS PRO
HK$446.76
Each
units
Curved Steel Rubber Fibreglass - 453.6g -
RS Stock No. 176-5469
Mfr. Part No.PC0079100-16
BrandRagni
HK$573.03
Each
units
Curved - - Leather 315 mm 453.6g Yes
RS Stock No. 176-5462
Mfr. Part No.PC0029200-16
BrandRagni
HK$219.19
Each
units
Curved Steel - - 320 mm 450g Yes
RS Stock No. 813-4293
Mfr. Part No.xtht1-51148
BrandStanley
HK$627.60
Each
units
Curved Steel - - 370 mm 397g -
RS Stock No. 144-7569
Mfr. Part No.STHT0-51309
BrandStanley
HK$120.81
Each
units
Curved Carbon Steel Fibreglass - 330 mm 450g Yes
RS Stock No. 176-5456
Mfr. Part No.PC3007038119
BrandRagni
HK$142.06
Each
units
- - - - - - -
Related Products
A laminate plastic based on a fine weave ...
Description:
A laminate plastic based on a fine weave high quality fabric. It combines excellent mechanicals strength and low water absorption with high electrical properties. Conforms to EN60893 type PF CC 305Various applications include fine pitched gears and other precision components. ...
Typical frictional coefficient half that of other lubricated ...
Description:
Typical frictional coefficient half that of other lubricated nylonsHigh resistance to water absorbtionExcellent hardness, durability and creep resistance qualitiesFree cutting properties enable tight machining tolerancesSuitable for bearing, bush, roller and wheel applicationsGreen in colour.
Epoxy glass laminate with extremely high mechanical and ...
Description:
Epoxy glass laminate with extremely high mechanical and electrical strength. Good dielectric properties under dry and humid conditions Excellent rigidity and dimensional stabilityConforms to EN60893 type RP GC 201.
From RS Pro a range of high-quality PEEK ...
Description:
From RS Pro a range of high-quality PEEK polymer solid plastic sheets available in a range of sizes and thicknesses. • Resistance to harsh chemicals including wide range of acids and bases• High performance in hydrocarbons (natural gas and fuels) ...