Thread Files

Thread files or also known as thread restoring files are a length of metal handheld tool with teeth cut into at least one of its sides that is used for shaping or smoothing off a piece of material by cutting away some of it. Thread restoring files are designed so that their teeth fit into screw, nuts or bolts threads in order to clean them out or cut away any blockages due to damage.
Features and benefits:-
• Restore external threads by filing
• Files both left hand and right hand threads
• Long lasting
• Fast cutting teeth
There are many different types of files from materials, sizes, shapes, cuts and tooth configuration.
Types of Files
• Mill files
• Veneer knife files
• Taper saw files
• Double ended saw files
• Crosscut files
• Cant saw files
• Web saw files
• Chainsaw files
• Auger bit files
• Hand files
• Flat files
• Handy files
• Warding files

You can also find more information and products here:-
Engineers Files
File Handles
Needle Files
File Sets

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Supported Thread Pitch
RS Stock No. 542-3391
BrandRS PRO
HK$213.06
Each
units
0.75; 1; 1.25; 1.5; 1.75 2; 2.5; 3mm
RS Stock No. 542-3408
BrandRS PRO
HK$205.18
Each
units
11; 12; 13; 14; 16; 18; 20; 24TPI
Related Products
0.35mm pitch, 0.8mm height, Board to Board or ...
Description:
0.35mm pitch, 0.8mm height, Board to Board or Board to FPC Connectors with Rated Current Up to 5A. Rated current 5AHighly reliable contact designGood mating operationSupports USB3.1 Gen.2 (10Gbps) transmission.
.050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal. Up ...
Description:
.050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal. Up to 500 I/Os.050" (1.27 mm) pitchRugged Edge Rate® contactLower insertion/withdrawal forcesSolder charge termination7 mm - 17.5 mm stack heightsDual sourced by Molex®Samtec 28+ Gbps Solution.
0.80 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip. ...
Description:
0.80 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip. Six stack height options from 6.00 mm to 12.00 mmAudible click when matedMating and unmating forces approximately 4-6x greater than typical micro pitch connectorsSelf-mating system reduces inventory costUp to 100 I/OsVertical and ...
0.80 mm Edge Rate® Rugged High-Speed Terminal Strip. ...
Description:
0.80 mm Edge Rate® Rugged High-Speed Terminal Strip. Rugged Edge Rate® contactSmooth broad milled contact surface for increased wear lifePositions: Up to 200Stack Height: 7.00 mm - 16.00 mmFinal Inch® break out region data availableDual sourced By Hirose®Samtec 28+ Gbps ...