Cordless Angle Grinders

Angle grinders are a handheld tool that use a rotating disc for cutting, grinding and polishing. Cordless angle grinders can be either petrol or battery operated, and have the advantage of full portability and mobility unrestricted by the need for a power point or generator. As such, cordless grinders are commonly used on construction sites for anything from cutting tiles and slabs, to reshaping metal.The RS Components range of cordless angle grinders offers reliable models from trusted brands, such as Bosch, DeWalt and Makita.Which Cordless Angle Grinder?When considering which cordless angle grinder to buy, it is important to consider your intended applications and the capabilities of the tool.The first consideration is which disc size the angle grinder is capable of carrying. Larger discs are typically used for heavy duty applications, with smaller discs used for finer work. Usually, there are discs specifically suited to cutting applications, and discs suited to abrasive applications.Another consideration is the maximum no load speed of the grinder. This is important, as it must match the capabilities of your disc. Using the wrong disc at the wrong speed can not only put undue stress on your angle grinder, but may result in personal injury.Why Go Cordless?The principal advantage of a cordless grinder is its mobility. Grinders are versatile tools, and as such benefit from being as portable as possible. Though they may not have the same maximum power as corded versions, or sustain that power as readily, cordless grinders do not have to be tethered to a power point and are easier to store.For heavy duty applications, petrol powered angle grinders are often used. However, grinders powered by li-ion batteries are considered safer, more manageable, and suited to more intricate workSafe Operation of Your Cordless Angle GrinderCordless grinders are designed for two handed operation, with a steadying side handle and guard to protect from shrapnel and sparks that may be thrown up from the disc grinding on a surface. Whether youre cutting or grinding, be sure you are holding the tool with both hands at all times.As well as making sure you have the correct size disc for your grinder, and the correct type of disc for the materials you are working on, you should also always inspect your disc for damage before use.As with most power tools, appropriate PPE should be used when operating an angle grinder.

...
Read more Read less

Filters

Viewing 1 - 20 of 41 products
Results per page
Description Price Speed Voltage Rating Battery Type Battery Capacity Battery Charge Time Weight Length Plug Type Disc Size Model Number
RS Stock No. 764-6397
Mfr. Part No.060193A30F
BrandBosch
HK$4,968.16
Each
units
10000rpm 18V Li-ion 4Ah - 2.3kg - Type C - EuroPlug 125mm GWS 18 V-LI
RS Stock No. 385-465
Mfr. Part No.DGA452Z
BrandMakita
HK$1,551.95
Each
units
10000rpm 18V Body Only - 22min 2.3kg 317.5mm Type G - British 3-pin 115mm DGA452Z
RS Stock No. 769-4056
Mfr. Part No.DCG412M2-GB
BrandDeWALT
HK$5,106.92
Each
units
7000rpm 18V Li-ion 4Ah - 2.9kg 400mm - 125mm -
RS Stock No. 812-9950
Mfr. Part No.DGD800Z
BrandMakita
HK$1,443.96
Each
units
25000rpm 18V Li-ion - 22min 2kg - - - BGD800Z
RS Stock No. 122-9129
Mfr. Part No.DCG414T2-GB
BrandDeWALT
HK$5,997.31
Each
units
7000rpm 54V Li-ion 6Ah - 2.2kg 400mm Type G - British 3-pin 125mm DCG414T2-GB
RS Stock No. 144-9887
Mfr. Part No.DCG405FN-XJ
BrandDeWALT
HK$2,748.57
Each
units
9000rpm 18V - - - 1.8kg 310mm - 125mm -
RS Stock No. 144-9892
Mfr. Part No.DCG405P2-GB
BrandDeWALT
HK$5,657.88
Each
units
9000rpm 18V Li-ion 5Ah - 1.8kg 310mm - 125mm -
RS Stock No. 144-3569
Mfr. Part No.DCG405NT-XJ
BrandDeWALT
HK$1,940.80
Each
units
9000rpm 18V Li-ion 5.0Ah - 1.8kg 310mm - 125mm -
RS Stock No. 180-9154
Mfr. Part No.71230261000
BrandFEIN
HK$6,040.32
Each
units
28000rpm 18V Li-Ion 5Ah - 1.6 (Without Battery) kg, 2.3 (With Battery) kg - Type C - EuroPlug 50 (Dia.)mm AGSZ 18-280 LBL
RS Stock No. 180-9153
Mfr. Part No.71200461000
BrandFEIN
HK$6,610.60
Each
units
8500rpm 18V Li-Ion 5.2Ah - 1.95 (Without Battery) kg, 2.7 (With Battery) kg - Type C - EuroPlug 125 (Dia.)mm CCG 18-125 BLPD
RS Stock No. 122-9128
Mfr. Part No.DCG414N-XJ
BrandDeWALT
HK$2,818.93
Each
units
7000rpm 54V Li-ion 6Ah - 2.2kg 400mm - 125mm DCG414N-XJ
New
RS Stock No. 2552593400
Mfr. Part No.DGA402RTE (1)
BrandMakita
HK$6,054.85
Each
units
- - - - - - - - - -
New
RS Stock No. 2552593405
Mfr. Part No.DGD800RTE (1)
BrandMakita
HK$6,568.79
Each
units
- - - - - - - - - -
New
RS Stock No. 2552593401
Mfr. Part No.DGA406RTE (1)
BrandMakita
HK$6,472.43
Each
units
- - - - - - - - - -
New
RS Stock No. 2552593111
Mfr. Part No.DGA900Z (1)
BrandMakita
HK$3,115.76
Each
units
- - - - - - - - - -
New
RS Stock No. 2552593496
Mfr. Part No.DGA506Z (1)
BrandMakita
HK$2,569.70
Each
units
- - - - - - - - - -
New
RS Stock No. 2552593402
Mfr. Part No.DGA504RTE (1)
BrandMakita
HK$6,633.03
Each
units
- - - - - - - - - -
New
RS Stock No. 2552593112
Mfr. Part No.DGA901ZU (1)
BrandMakita
HK$4,368.49
Each
units
- - - - - - - - - -
New
RS Stock No. 2552593566
Mfr. Part No.DGA406Z (1)
BrandMakita
HK$2,200.30
Each
units
- - - - - - - - - -
New
RS Stock No. 2552593497
Mfr. Part No.DGA508Z (1)
BrandMakita
HK$2,521.52
Each
units
- - - - - - - - - -
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Bahco non-sparking combination spanner provides grip and applies ...
Description:
Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. Combination wrench, both ends fit the same size of bolts and nutsMaterial: Aluminium BronzeNon-sparkingDie-forgedProduced according to DIN 3113. ...
Manufactured from chrome vanadium steel with chrome finish ...
Description:
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom ...
RS Pro Combination Spanner is a tool suitable ...
Description:
RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner ...