Corded Mitre Saws

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Cutting Depth Maximum Speed Voltage Model Number Weight
RS Stock No. 887-2799
Mfr. Part No.LS1040/2
BrandMakita
HK$2,794.68
Each
units
48 x 95 (mm@ 45° Bevel Angle), 90.5 x 95 (mm@ 0° Bevel Angle) 4600rpm 240V LS1040 11kg
RS Stock No. 887-2780
Mfr. Part No.LC1230/2
BrandMakita
HK$5,278.76
Each
units
75 x 150 at 90° mm, 85 x 85 at 45° mm 1300rpm 240V LC1230 19kg
RS Stock No. 887-2803
Mfr. Part No.LS1018L/2
BrandMakita
HK$5,417.87
Each
units
91 x 150 (mm@ 60° Right Bevel Angle), 91 x 215 (mm@ 45° Bevel Angle), 91 x 305 (mm@ 0° Bevel Angle) 4300rpm 240V LS1018 19.8kg
RS Stock No. 887-2771
Mfr. Part No.LC1230/1
BrandMakita
HK$5,278.76
Each
units
75 x 150 at 90° mm, 85 x 85 at 45° mm 1300rpm 110V LC1230 19kg
RS Stock No. 887-2796
Mfr. Part No.LS1040/1
BrandMakita
HK$2,619.43
Each
units
48 x 95 (mm@ 45° Bevel Angle), 90.5 x 95 (mm@ 0° Bevel Angle) 4600rpm 110V LS1040 11kg
RS Stock No. 887-2793
Mfr. Part No.LS1018L/1
BrandMakita
HK$7,560.12
Each
units
91 x 150 (mm@ 60° Right Bevel Angle), 91 x 215 (mm@ 45° Bevel Angle), 91 x 305 (mm@ 0° Bevel Angle) 4300rpm 110V LS1018 19.8kg
RS Stock No. 124-8942
Mfr. Part No.DWE560K-GB
BrandDeWALT
HK$1,731.33
Each
units
42 (45°) mm, 65 (90°) mm 5500rpm 240V DWE560K-GB 3.7kg
RS Stock No. 124-8943
Mfr. Part No.DWE560K-LX
BrandDeWALT
HK$1,731.33
Each
units
42 (45°) mm, 65 (90°) mm 5500rpm 110V DWE560K-LX 3.7kg
Related Products
Integrated circuits utilising the Hall Effect to implement ...
Description:
Integrated circuits utilising the Hall Effect to implement non-contact sensing functions.
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family ...
Texas Instruments range of Flip-Flops and Latches from ...
Description:
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...
Texas Instruments Complex Function ICs from the 74LS ...
Description:
Texas Instruments Complex Function ICs from the 74LS Low Power Schottky Logic Family includes Binary Adders, Magnitude & Identity Comparators and 4-to-7 BCD Decoder/Drivers. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds ...