Clamps

Clamps are tools designed to hold objects in place while the work is in operation. Clamps can be also used as handles to support solid grip for moving or holding uncomfortable objects such as boards or thin plates. Clamps hold objects tightly to prevent any unwanted movement or separation. These simple tools are usable in almost any environment for example garages, factories and workshops making them ideal for carpentry, welding or metal working.Types of clampsThere are many types of clamps on the market. C-clamps or spring clamps are the most popular ones but there are also many designed for specific tasks such as angle clamps or sash clamps. Some clamps have a quick release trigger meaning they can be used one-handed. Screw clamps use a screw mechanism to adjust the jaws and clamp a workpiece in place. Some clamps can also be turned into spreaders by changing the pads around. Most of them are used as a temporary solution but permanent options are also available.

You should always use a clamp which is a suitable size to hold your workpiece if not there is a chance of bending the frame and damaging the screw. The size can be measured by its jaw opening (how far the mouth of the jaws can open) and the depth. We offer a great range of sizes up to 1250mm jaw opening and 410mm jaw length. It is also important to decide whether you need light duty or heavy duty clamps for the project you are working on.Most popular clamp types:

C-Clamp / G Clamps – are the simplest models designed to hold workpieces in place and prevent any movement. Due to its simple build and small size they can be used almost anywhere. They are ideal for woodworking or welding.

F-clamps – are similar in operation and build to C-clamps but have a wider opening capacity.

Sash clamps – are mostly used in woodworking due to its specific build. Slides are moving on the rail and clamp the object placed between them. Pressure and tightness are controlled by a screw placed at the head of the clamp and can be easily adjusted by turning.

Bar clamps – have a long metal bar for holding the jaws. Ideal for long or wide workpieces.

Corner clamps or angle clamps – ideal for clamping objects at an angle like picture frames

Toggle clamps – designed to have one clamping plate and works in conjunction with a worktop

Band or strap clamps – designed to hold circular, square or irregularly shaped objects


...
Read more Read less

Filters

Viewing 1 - 20 of 186 products
Results per page
Description Price Type Jaw Opening Jaw Depth
RS Stock No. 496-2889
Mfr. Part No.10503569
BrandIrwin
HK$315.86
Each
units
Screw Clamp 300mm 120mm
RS Stock No. 829-6186
BrandRS PRO
HK$152.84
Each
units
Schraubzwingen 100mm 80mm
RS Stock No. 829-6183
BrandRS PRO
HK$180.41
Each
units
Schraubzwingen 160mm 80mm
RS Stock No. 771-9322
BrandRS PRO
HK$580.58
Each
units
Drop Forged Heavy Duty Clamp 500mm 140mm
RS Stock No. 459-9087
Mfr. Part No.T135/2
BrandIrwin
HK$563.19
Each
units
Sash Clamp 600mm -
RS Stock No. 542-425
Mfr. Part No.T120/4
BrandIrwin
HK$244.02
Each
units
G Clamp 100mm 60mm
RS Stock No. 511-951
Mfr. Part No.0-83-036
BrandStanley
HK$206.95
Each
units
G Clamp 200mm 100mm
RS Stock No. 542-431
Mfr. Part No.T119/3
BrandIrwin
HK$96.67
Each
units
G Clamp 75mm 50mm
RS Stock No. 227-7218
Mfr. Part No.WSM 9
BrandBessey
HK$1,575.63
Each
units
Welders Angle Clamp 90mm -
RS Stock No. 362-0196
Mfr. Part No.T512QCEL4
BrandRecord
HK$300.41
Each
units
Quick Change Bar Clamp 300mm 80mm
RS Stock No. 879-3025
Mfr. Part No.T5412EL7
BrandIrwin
HK$123.78
Each
units
One Handed Clamp 300mm 73mm
RS Stock No. 771-9341
BrandRS PRO
HK$294.81
Each
units
G Clamp 50mm 39mm
RS Stock No. 231-263
BrandRS PRO
HK$17.13
Each
units
Super Grip Clamp 25mm -
RS Stock No. 254-721
BrandRS PRO
HK$183.04
Each
units
Push Pull Toggle Clamp 190° -
RS Stock No. 231-279
BrandRS PRO
HK$37.41
Each
units
Super Grip Clamp 50mm -
RS Stock No. 254-686
BrandRS PRO
HK$301.79
Each
units
Push Pull Toggle Clamp 190° -
RS Stock No. 511-941
Mfr. Part No.0-83-034
BrandStanley
HK$112.68
Each
units
G Clamp 100mm 75mm
RS Stock No. 771-9344
BrandRS PRO
HK$358.87
Each
units
G Clamp 100mm 70mm
RS Stock No. 879-3028
Mfr. Part No.T53006EL7
BrandIrwin
HK$55.43
Each
units
One Handed Clamp 100mm 30mm
RS Stock No. 511-945
Mfr. Part No.0-83-035
BrandStanley
HK$177.16
Each
units
G Clamp 150mm 89mm
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Bahco non-sparking combination spanner provides grip and applies ...
Description:
Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. Combination wrench, both ends fit the same size of bolts and nutsMaterial: Aluminium BronzeNon-sparkingDie-forgedProduced according to DIN 3113. ...
Manufactured from chrome vanadium steel with chrome finish ...
Description:
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom ...
RS Pro Combination Spanner is a tool suitable ...
Description:
RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner ...