Air Ratchet Wrenches

What is an Air Ratchet Wrench?An Air Ratchet Wrench is a type of wrench that is powered by compressed air.How do they work?They work by providing high torque output with minimal effort by the user. They are popular tools used to tighten and loosen fasteners.Features and Benefits Easy to tighten or loosen fasteners Makes the job you are working on easier and faster Ideal for using on engines where vibration is a consideration Ideal for using on larger, heavier fasteners Where would you use one? Automotive Industry General Industry Garages Workshop DIY Enthusiasts Home

...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Drive Size Maximum Torque Average Air Consumption Speed Length Model Number Air Inlet BSP
RS Stock No. 739-8385
BrandRS PRO
HK$791.08
Each
units
1/2 in 60Nm 3.6cfm 150rpm 266mm APT330 1/4in
RS Stock No. 763-0778
Mfr. Part No.BP700
BrandBahco
HK$2,034.05
Each
units
1/4 in 30Nm 65L/min 300rpm 133mm BP700 1/4in
RS Stock No. 739-8382
BrandRS PRO
HK$677.93
Each
units
3/8 in 60Nm 3.6cfm 150rpm 266mm APT320 1/4in
RS Stock No. 137-0884
BrandRS PRO
HK$1,512.60
Each
units
1/2 in 95Nm 73.6L/min 160rpm 293mm - 1/4in
RS Stock No. 763-0780
Mfr. Part No.BP821
BrandBahco
HK$2,298.38
Each
units
1/2 in 67Nm 120L/min 150rpm 256mm BP821 1/4in
RS Stock No. 137-0882
BrandRS PRO
HK$1,512.60
Each
units
3/8 in 95Nm 73.6L/min 160rpm 293mm - 1/4in
RS Stock No. 763-0787
Mfr. Part No.BP820
BrandBahco
HK$2,135.96
Each
units
3/8 in 67Nm 120L/min 270rpm 256mm BP820 1/4in
RS Stock No. 124-6595
Mfr. Part No.BP814A
BrandBahco
HK$4,335.07
Each
units
1/2 in 244Nm 142L/min 7000rpm 334mm BP814A 1/4in
Related Products
Low Voltage CMOS Op-Amp integrates one or two ...
Description:
Low Voltage CMOS Op-Amp integrates one or two or four independent output full swing Op-Amps and phase compensation capacitors on a single chip. Especially, this series is operable with low voltage, low supply current and low input bias current. Operable ...
The BU7266F are ultra low supply current input ...
Description:
The BU7266F are ultra low supply current input output full swing CMOS operational amplifiers. Applications:Coin Processing MachinesPortable Data TerminalMeter for Medical Treatments PortableBarcode ScannerDigital Multimeter: Handy TypeSingle Board ComputerDigital StethoscopeNetwork Attached StorageNotebook ...
BU7485G/BU7486xxx/BU7487xx are CMOS operational amplifiers with input ground ...
Description:
BU7485G/BU7486xxx/BU7487xx are CMOS operational amplifiers with input ground sense and full swing output. This series has extended operational amplifiers BU7485SG/BU7486Sxxx/BU7487Sxx which can operate over a wider temperature range (-40°C to +105°C). These ICs have wide band, high slew rate, low ...
The LMV82x and LMV82xA operational amplifiers offer low ...
Description:
The LMV82x and LMV82xA operational amplifiers offer low voltage operation, automotive qualification, wide operating temperature range, and high Electrostatic Discharge (ESD) tolerance. Low-power consumption: 400 μA max. (at 5 V)Shutdown mode: 50 nA max.Rail-to-Rail OutputLow offset voltage: 0.8 mV max. ...