Force Gauges

A force gauge is a measurement instrument that measures compression and tension (push and pull forces). Force gauges usually provide measurements in kilograms, pounds and newtons.
Types of force gauges
Force gauges can be either mechanical or digital. As they are measuring push and pull forces, they are normally manufactured from robust materials.
Digital force gauges are now used more than their mechanical counterparts and are gradually replacing them. They are constructed from a load cell, electronics and a display. The load cell can be part of the main body of the device, or can be connected at a distance from the gauge. Digital force gauges are easy to use and incredibly accurate.
Some gauges return data on only one unit of measure (newtons for example), while more advanced models offer more than one type of measurement. Many force gauges are supplied with extension rods and adapters that allow for different types of testing. Some force gauges can be also be mounted to test stands.
What are they used for?
Typical applications for force gauges include friction testing, door opening and testing the strength of wire. They are used for many industrial applications and are commonly used in research and development and laboratory environments.
Force gauges help decisions to be made on products or prototypes. For example, an acceptable door latch may need between 6 pounds and 8 pounds of force to open. If the door doesn’t open with this amount of force, it won’t be fit for purpose.
Force gauges are suitable for tests with a longer duration and are not typically used to measure impact or shock. Sudden increases in force will not be measured accurately by this type of instrument.

...
Read more Read less

Filters

Viewing 1 - 20 of 67 products
Results per page
Description Price Range Best Accuracy Measurement Units Resolution Sampling Rate Digital Output Battery Life Battery Type Visual Alarm Plug Type Dimensions Weight Height Length
RS Stock No. 722-6947
Mfr. Part No.CFG+50
BrandMecmesin
HK$5,709.26
Each
units
50N ±0.5 % Gf, Kgf, Lbf, N, Ozf 0.005 kgf, 0.01 lbf, 0.05 N 500Hz RS232 - AA - - - - - -
RS Stock No. 722-6956
Mfr. Part No.CFG+200
BrandMecmesin
HK$5,797.81
Each
units
200N ±0.5 % Gf, Kgf, Lbf, N, Ozf 0.02 kgf, 0.05 lbf, 0.2 N 500Hz RS232 - AA - - - - - -
RS Stock No. 432-211
Mfr. Part No.DGD7
BrandHalda
HK$1,989.44
Each
units
9.8N ±2 % G 10 g - - - - - - - 78g 134mm 26mm
RS Stock No. 559-741
Mfr. Part No.FH 500
BrandSauter
HK$6,534.12
Each
units
500N ±0.5 % Kgf, Lbf, N 0.1 N 2000Hz RS232 - - - Type C - European Plug - 640g 36mm 238mm
RS Stock No. 559-729
Mfr. Part No.FA 200
BrandSauter
HK$3,013.93
Each
units
200N ±1 % Kg, N 1 N - - - - - - - 560g 50mm 230mm
RS Stock No. 432-205
Mfr. Part No.AFG-G50FMRS
BrandHalda
HK$3,142.15
Each
units
0.5N ±2 % G 1 g - - - - - - - - - -
RS Stock No. 559-767
Mfr. Part No.FK 250
BrandSauter
HK$5,217.80
Each
units
250N ±0.5 % Kg, Lb, N, Oz 0.1 N 1000Hz - - - - Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin - 600g 35mm 195mm
RS Stock No. 559-745
Mfr. Part No.FA 50
BrandSauter
HK$2,309.60
Each
units
50N ±1 % Kg, N 0.25 N - - - - - - - 560g 50mm 230mm
RS Stock No. 559-795
Mfr. Part No.FK 1K
BrandSauter
HK$3,432.73
Each
units
1000N ±0.5 % Kg, Lb, N, Oz 0.5 N 1000Hz - - - - Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin - 600g 35mm 195mm
RS Stock No. 559-717
Mfr. Part No.FA 500
BrandSauter
HK$2,309.60
Each
units
500N ±1 % Kg, N 2.5 N - - - - - - - 560g 50mm 230mm
RS Stock No. 559-713
Mfr. Part No.FA 100
BrandSauter
HK$2,905.23
Each
units
100N ±1 % Kg, N 0.5 N - - - - - - - 560g 50mm 230mm
RS Stock No. 559-842
Mfr. Part No.FH 2K
BrandSauter
HK$10,409.98
Each
units
2000N ±0.5 % Kgf, Lbf, N 1 N 2000Hz RS232 - - - Type C - European Plug - 640g 36mm 238mm
RS Stock No. 722-6943
Mfr. Part No.860-023
BrandMecmesin
HK$5,653.61
Each
units
500N ±0.5 % Gf, Kgf, Lbf, N, Ozf 0.05 kgf, 0.1 lbf, 0.5 N 500Hz RS232 - AA - - - - - -
RS Stock No. 559-785
Mfr. Part No.FH 50
BrandSauter
HK$5,059.13
Each
units
50N ±0.5 % Kgf, Lbf, N 0.01 N 2000Hz RS232 - - - Type C - European Plug - 640g 36mm 238mm
RS Stock No. 559-751
Mfr. Part No.FH 200
BrandSauter
HK$5,059.13
Each
units
200N ±0.5 % Kgf, Lbf, N 0.1 N 2000Hz RS232 - - - Type C - European Plug - 640g 36mm 238mm
RS Stock No. 432-227
Mfr. Part No.DGD-9
BrandHalda
HK$5,322.85
Each
units
9.8N ±2 % G - - - - - - - - - - -
RS Stock No. 559-773
Mfr. Part No.FK 50
BrandSauter
HK$3,458.38
Each
units
50N ±0.5 % Kg, Lb, N, Oz 0.02 N 1000Hz - - - - Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin - 600g 35mm 195mm
RS Stock No. 559-789
Mfr. Part No.FH 1K
BrandSauter
HK$10,487.80
Each
units
1000N ±0.5 % Kgf, Lbf, N 0.5 N 2000Hz RS232 - - - Type C - European Plug - 640g 36mm 238mm
RS Stock No. 111-3691
BrandRS PRO
HK$5,644.90
Each
units
980N ±0.5 % Kg, Lb, N - - RS232, USB - AA - - - 650g - -
RS Stock No. 559-763
Mfr. Part No.FK 100
BrandSauter
HK$2,749.53
Each
units
100N ±0.5 % Kg, Lb, N, Oz 0.05 N 1000Hz - - - - Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin - 600g 35mm 195mm