Spring Balances

A spring balance (or newton meter) is a type of weighing scale. They are commonly used to measure the force exerted on an object. This force is usually measured in Newtons and is essentially the weight of an object. The weight of an object is a measurement of its mass x gravity (W=mg).

Spring balances consist of a cylindrical tube with a spring inside. One end (the top) is usually fixed to an adjuster which can be used to calibrate the device. The other end is attached to a hook on which you can hang objects. As objects are added, the spring stretches and the resultant force can be read from the scale.
Many types of spring balance are available. The more robust models tend to be the cylindrical types however many models are prone to overextension of the spring mechanism. Choosing a model which does not allow the spring to be overstretched will increase its lifespan. Ensure spring balances are calibrated to read 0N when no masses are attached before use.

...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Resolution Weighing Capacity Imperial Metric
RS Stock No. 288-4793
Mfr. Part No.T6202 066
BrandCK
HK$106.93
Each
units
0.5 kg 30kg - Yes
RS Stock No. 724-3853
BrandRS PRO
HK$492.00
Each
units
50 g 1 kg, 10 N - Yes
RS Stock No. 724-3850
BrandRS PRO
HK$484.83
Each
units
10 g 3 N, 300 g - Yes
RS Stock No. 724-3847
BrandRS PRO
HK$492.00
Each
units
10 g 5 N, 500 g - Yes
RS Stock No. 724-3841
BrandRS PRO
HK$360.47
Each
units
5 g 1 N, 100 g - Yes
RS Stock No. 358-7651
Mfr. Part No.T6202 050
BrandCK
HK$113.71
Each
units
0.5 kg 23kg Yes Yes
RS Stock No. 190-6039
Mfr. Part No.T6202 112
BrandCK
HK$134.79
Each
units
0.5 kg 50kg Yes Yes
RS Stock No. 190-6038
Mfr. Part No.T6202 025
BrandCK
HK$59.78
Each
units
0.5 kg 12.5kg Yes Yes
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...