1 mm Connector Test Leads

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Current Rating Colour Connector A Stackable Connector B Stackable Connector A Gender Connector A Orientation Connector B Gender Connector B Orientation Contact Material Insulation Material Lead Length Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range
RS Stock No. 405-332
Mfr. Part No.28.0026-030-22
BrandStaubli
HK$54.45
Each
units
3A Red Yes Yes Male Straight Male Straight Copper Alloy PVC 30cm +70°C -10°C -10 +70 °C
RS Stock No. 261-5288
Mfr. Part No.28.0028-030-21
BrandStaubli
HK$38.55
Each
units
6A Black - - Male Straight Male Straight Copper Alloy PVC 30cm +70°C -10°C -10 +70 °C
RS Stock No. 405-348
Mfr. Part No.28.0026-030-21
BrandStaubli
HK$53.31
Each
units
3A Black Yes Yes Male Straight Male Straight Copper Alloy PVC 30cm +70°C -10°C -10 +70 °C
RS Stock No. 261-5272
Mfr. Part No.28.0028-030-22
BrandStaubli
HK$37.75
Each
units
6A Red - - Male Straight Male Straight Copper Alloy PVC 30cm +70°C -10°C -10 +70 °C
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Bahco non-sparking combination spanner provides grip and applies ...
Description:
Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. Combination wrench, both ends fit the same size of bolts and nutsMaterial: Aluminium BronzeNon-sparkingDie-forgedProduced according to DIN 3113. ...
Manufactured from chrome vanadium steel with chrome finish ...
Description:
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom ...
RS Pro Combination Spanner is a tool suitable ...
Description:
RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner ...