RTD Calibrators

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Temperature Coefficient Best Accuracy Resistance Measurement Resolution Battery Type Connector Type Dimensions Weight Absolute Maximum Resistance Measurement Absolute Minimum Resistance Measurement Height Length Maximum Operating Temperature Maximum Temperature Measurement Minimum Operating Temperature
RS Stock No. 158-8107
Mfr. Part No.1049
HK$3,628.58
Each
units
±30ppm/°C ±0.3 °C - - 4 mm Banana Plug 112 x 61 x 55mm 170g - - 55mm 112mm +60°C +800 °C -60°C
RS Stock No. 423-1646
Mfr. Part No.7000
HK$9,043.32
Each
units
- ±0.05 °C 10mΩ Rechargeable NiMH - 165 x 90 x 45mm 420g 2.6kΩ 0.01Ω 45mm 165mm +50°C - -10°C
RS Stock No. 758-8932
Mfr. Part No.P01654623
HK$6,729.92
Each
units
- 0.2 °C, 0.3 °C, 0.33 °C, 0.6 °C, 0.7 °C, 0.8 °C, 1 Ω - AAA - 97 x 45 x 205mm 472g 3.2kΩ 205mm 97mm - +630 °C, +800 °C -
RS Stock No. 508-3707
Mfr. Part No.TC6622
HK$6,742.96
Each
units
±10ppm/°C ±0.012 % 1mΩ AA - 157 x 85 x 45mm 306g 3.6kΩ 45mm 157mm - - -
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Bahco non-sparking combination spanner provides grip and applies ...
Description:
Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. Combination wrench, both ends fit the same size of bolts and nutsMaterial: Aluminium BronzeNon-sparkingDie-forgedProduced according to DIN 3113. ...
Manufactured from chrome vanadium steel with chrome finish ...
Description:
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom ...
RS Pro Combination Spanner is a tool suitable ...
Description:
RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner ...