Drywell Calibrators

Drywell calibrators are powerful heat sources that allow temperature sensors to be calibrated. This calibration means the sensors are set with a standard scale of readings. Drywell calibrators typically have a pocket where a temperature probe can be inserted, allowing the temperature sensor to be calibrated.

How do drywell calibrators work?

Drywell calibrators work by heating a metal block to a specific temperature and maintaining that temperature. Most drywell calibrators utilise one or more interchangeable inserts into which holes are drilled. These holes accommodate a range of sizes of temperature sensors to be calibrated.

What are drywell calibrators used for?

Drywell calibrators provide a combination of accuracy, portability and stability. They excel in industrial-level calibrations on nearly any type of temperature sensor, including RTDs, thermocouples, thermistors, and bi-metal thermometers. Temperature is the most commonly measured parameter in commercial and industrial settings. Industries as diverse as food processing, pharmaceuticals, cold storage and paper manufacturing use drywell calibrators in order to set temperature sensors.


...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Thermocouple Type Accuracy Well to Well Conformity Stability Dimensions Weight Height Length Maximum Operating Temperature Maximum Source Current Maximum Source Frequency Maximum Source Voltage Minimum Operating Temperature Minimum Source Current
RS Stock No. 537-026
Mfr. Part No.9100S/RS-A-256
BrandFluke
HK$17,183.98
Each
units
RTD 0.25 °C ±0.2°C ±0.07°C 150 x 125 x 57mm 1.1kg 57mm 150mm +50°C 1.5A 65Hz 230V ac +5°C 0.8A
New
RS Stock No. 193-8701
BrandRS PRO
HK$4,564.39
Each
units
- ±0.5 °C, ±1 °C - ±0.5°C 114 x 233 x 180mm 3kg 180mm 114mm +300°C - - 230V +33°C -
Related Products
The Inline series from Schroff is a robust ...
Description:
The Inline series from Schroff is a robust small terminal box for indoor wall mounting. IP66 protectionIntegrated fixing rail to accept a mounting plate or support railScrew-fixed cover1.5 mm steel with a light grey finish (RAL 7035).
Introducing ATEX explosion proof junction boxes from our ...
Description:
Introducing ATEX explosion proof junction boxes from our own brand RS PRO, a selection of high quality and durable enclosures designed for installing and protecting a range of internal electrical parts and components. These explosion proof enclosures are perfect for ...
Rose Polyester Ex junction boxes are a glass ...
Description:
Rose Polyester Ex junction boxes are a glass fibre reinforced polyester enclosure, plus a graphite addition to be used in all EX safety applications. The enclosures are component certified empty enclosures and also pre-assembled Ex e or Ex ia approved. ...
The KL series terminal boxes are made from ...
Description:
The KL series terminal boxes are made from sheet steel and painted in a light grey RAL 7035 finish. The folded protective front edge of the terminal box reinforces stability and prevents the ingress of dirt or water when opened. ...