Temperature Measurement

Temperature is a constantly changing parameter that needs to be monitored regularly to ensure safe and optimum performance, so we stock a wide range of temperature measurement products ranging from basic glass thermometers to high specification thermal imaging cameras to help you manage temperature monitoring and record accurate measurements.

What types of temperature measurement devices are available?

To help determine the product you may require, here are some popular temperature measuring devices:

  • Thermal imaging cameras - use infrared radiation as visible light on the screen to allow users to see where there is hot or cold spots. They can be used in any level of lighting. Most of the time, the cameras are handheld and can have improved communication features such as wireless connectivity. As an example, this allows a user to send an image to a skilled engineer when troubleshooting.
  • Digital thermometers – feature a digital display for an easy, visual reading. They use sensors and probes to measure temperatures more accurately than traditional mercury thermometers. They're usually easy to transport and some will offer both Fahrenheit and Celsius readings.
  • Infrared thermometers – determine the temperature by recording the thermal radiation, this is a contactless method. They're easy to use, provide fast readouts with high accuracy. Some of the most common uses for IR thermometers include checking for hot and cold spots in a home that may determine leakage of air or they can be used to detect hot spots on electrical circuit boards.
  • Temperature probes - attach to a measurement device, such as a digital thermometer or a thermostat. The probe measures the temperature of an area that it is in, then provides an accurate and fast measurement of the temperature.
  • Liquid in glass thermometers – the most well-known type of thermometer. They feature a glass tube that contains a bulb filled with mercury at one end, usually red or silver in colour. As the temperature heats up, the mercury rises through the tube and a reading can be taken from the scale. Other devices may produce results with higher accuracy.
  • Calibrators - measures temperature through bi-metals, creating a small amount of voltage when they are combined. Good calibrators ensure the highest level of accuracy in the temperature measurements you can achieve. They're categorised into 3 types; drywell calibrators, RTD calibrators and thermocouple calibrators.
Related Products
Ultratech Earplugs greatly improve the ability to perceive ...
Description:
Ultratech Earplugs greatly improve the ability to perceive speech, warning signals and machinery noise whilst reducing harmful noise levels effectively. Ideal also for musicians as they provide flat attenuation across the hearing frequencies. The plugs are moisture resistant and reusable. ...
Max 30 corded earplugs give you excellent performance ...
Description:
Max 30 corded earplugs give you excellent performance in blocking out loud noise. A bell shaped design ensures that the earplugs are easy to insert and comfortable to wear all day. Made from polyurethane foam the earplugs prevent dirt and ...
Max LS-500 polyurethane foam earplug refill pack of ...
Description:
Max LS-500 polyurethane foam earplug refill pack of uncorded earplugs give you excellent performance in blocking out loud noise. A bell shaped design ensures that the earplugs are easy to insert and comfortable to wear all day. Made from polyurethane ...
Laser Lite LS-500 Refill pack of uncorded single ...
Description:
Laser Lite LS-500 Refill pack of uncorded single use earplugs are multi-coloured which make compliance checks quick and easy. A contoured T-Shape ensures the ear plugs easy to insert and remove from your ear. The low-pressure self adjusting polyurethane expands ...