Stethoscopes & Sonoscopes

Stethoscopes and sonoscopes are both devices for listening to internal sounds whether that be in a living being, piping or within machinery.What is a stethoscope?Electronic stethoscopes are able to amplify low sound levels and then transmit them to a device giving a visual output as well as an audible output. They have probes which are used for monitoring bearings and machine parts to identify the cause of noise and usually have adjustable volume controls.Medical stethoscopes have a small round resonator that is placed against the chest and two ear pieces which are connected to the resonator by tubes. They are mostly used to listen to sounds within the lungs and heart but can also hear flow in the intestines and arteries.What is a sonoscope?A sonoscope is a device for detecting leaks in water meters, valves and hydrants. They are handheld leak detectors and work by placing the pointed end against the pipe or valve and then listening to hear if there is a leak.

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Battery Operated Battery Type Maximum Frequency Maximum Operating Temperature Minimum Frequency Minimum Operating Temperature Model Number p
RS Stock No. 499-8967
BrandRS PRO
HK$295.84
Each
units
- - - - - - -
RS Stock No. 546-6843
Mfr. Part No.STE3
BrandCompact
HK$3,875.76
Each
units
Yes AAA 15kHz +45°C 30 Hz 0°C STE3
RS Stock No. 124-8430
Mfr. Part No.TMST3
BrandSKF
HK$6,502.27
Each
units
Yes AAA, R03 15kHz +45°C 30 Hz -10°C TMST 3
Related Products
From DesignSpark a protective case designed to enclose ...
Description:
From DesignSpark a protective case designed to enclose your Raspberry Pi 2 Model B, Raspberry Pi 3 Model B or Raspberry Pi Model B+ development board. In addition, this RPi case also features two mounting points for your Pi HD ...