RF Switches

An RF switch is also known as a microwave switch and is a device used to route high frequency signals through transmission paths. RF switches (radio frequency) are used extensively in microwave test systems for signal routing between instruments.Incorporating a switch into a switch matrix system enables you to route signals from multiple instruments to single or multiple DUTs (devices under test). Multiple tests can be performed with the same setup, eliminating the need for frequent connects and disconnects. An RF switch allows for the entire testing process to be automated, increasing the throughput in high-volume production environments.RF Switch Configurations Single pole, double throw (SPDT) Multiport switches or single port, multiple throw (SPnT) Transfer switches or double pole, double throw (DPDT) Bypass switchesApplicationsRF switches can be used to route one input to two output paths, allow a single input to three or more output paths or remove a test component from a signal path.

...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Switch Configuration Switching Speed Port to Port Isolation Maximum Insertion Loss Connector Type Output Impedance Dimensions Weight Height Length Maximum Frequency Maximum Operating Temperature Minimum Frequency Minimum Operating Temperature
RS Stock No. 885-8517
Mfr. Part No.CCR-33S1O
BrandTeledyne
HK$1,468.67
Each
units
SPDT 20ms 60dB 0.5dB SMB Female 50Ω 38.1 x 13.21 x 46.23mm 46.8g 46.23mm 38.1mm 18GHz 65°C 0 GHz -40°C
RS Stock No. 885-8541
Mfr. Part No.CCR-33S1O-N
BrandTeledyne
HK$981.44
Each
units
SPDT 20ms 60dB 0.5dB SMA Female 50Ω 34.04 x 13.21 x 46.23mm 46.8g 46.23mm 34.04mm 18GHz +65°C 0 GHz -40°C
RS Stock No. 477-4626
Mfr. Part No.CX-SW2PL
BrandDiamond
HK$515.26
Each
units
- - 60dB 0.1dB SO-239 - - - - - 1GHz - DC -
RS Stock No. 477-4632
Mfr. Part No.CX-SW2N
BrandDiamond
HK$840.04
Each
units
- - 50dB 0.1dB Type-N Female - - - - - 3GHz - DC -
RS Stock No. 885-8557
Mfr. Part No.CCR-33S3C
BrandTeledyne
HK$1,880.83
Each
units
SPDT 20ms 60dB 0.5dB SMA Female 50Ω 38.1 x 13.21 x 46.23mm 46.8g 46.23mm 38.1mm 18GHz +65°C 0 GHz -40°C
RS Stock No. 885-8554
Mfr. Part No.CCR-33S3O-N
BrandTeledyne
HK$1,440.41
Each
units
SPDT 20ms 60dB 0.5dB SMA Female 50Ω 34.04 x 13.21 x 46.23mm 46.8g 46.23mm 34.04mm 18GHz +65°C 0 GHz -40°C
RS Stock No. 885-8526
Mfr. Part No.CCR-33S3O
BrandTeledyne
HK$1,468.67
Each
units
SPDT 20ms 60dB 0.5dB SMA Female 50Ω 38.1 x 13.21 x 46.23mm 46.8g 46.23mm 38.1mm 18GHz +65°C 0 GHz -40°C
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...