RF Amplifiers

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Gain Input Impedance Output Impedance Output Voltage Dimensions Weight Height Length Maximum Operating Temperature Minimum Operating Temperature Model Number p Width
RS Stock No. 702-7923
Mfr. Part No.33502A
HK$27,954.14
Each
units
- 50 Ω 1MΩ 50V Pk-Pk 303.2 x 261.2 x 103.8mm 3.1kg 103.8mm 303.2mm +55°C 0°C 33502A 261.2mm
RS Stock No. 296-9787
Mfr. Part No.WA301
BrandAim-TTi
HK$2,125.29
Each
units
- - - - - - - - - - WA301 -
New
RS Stock No. 201-1743
Mfr. Part No.321
BrandAaronia Ag
HK$10,123.39
Each
units
40dB 0.05 kO - 3V - - - - - - - -
New
RS Stock No. 201-1742
Mfr. Part No.320
BrandAaronia Ag
HK$5,061.44
Each
units
40dB 0.05 kO - 3V - - - - - - - -
New
RS Stock No. 201-1744
Mfr. Part No.323
BrandAaronia Ag
HK$10,123.39
Each
units
35dB 0.05 kO - 3V - - - - - - - -
New
RS Stock No. 201-1740
Mfr. Part No.326
BrandAaronia Ag
HK$5,061.44
Each
units
22dB 0.05 kO - 3V - - - - - - - -
New
RS Stock No. 201-1741
Mfr. Part No.327
BrandAaronia Ag
HK$5,061.44
Each
units
22dB 0.05 kO - 3V - - - - - - - -
Related Products
Shielded bearings are fitted with two metal dust ...
Description:
Shielded bearings are fitted with two metal dust shields to prevent ingress of dirt and foreign matter. Primarily intended for applications where the bearing inner ring rotatesIf the outer ring rotates there is a danger that grease may be lost ...
SKF Ball Bearings are designed to deliver increased ...
Description:
SKF Ball Bearings are designed to deliver increased reliability, reduced complexity and decreased environmental impact in high operating temperatures.Features:• Excellent performance in hot conditions, dry environments and low rotational speed applications• Temperature range -30°C to 150°C• Suitable ...
The BSF series of bearings is equivalent to ...
Description:
The BSF series of bearings is equivalent to the BSN range of bearings, with an extended outer ring, with bolt holes for easy direct mounting. Relubrication holes in outside surface and face of the outer ring allow for relubrication during ...
Angular Contact Bearings are ideally suited to applications ...
Description:
Angular Contact Bearings are ideally suited to applications requiring high rotating speeds, combined radial and axial loads and a high degree of stiffness and running accuracy. High Performance - They have a high load carrying capacity and thus allow smaller ...