Pressure Pumps

Our range of pressure pumps features a variety of types, including hydraulic pressure pumps, pneumatic pressure pumps, automatic and hand-operated pumps alongside an assortment of pressure test pumps. A simple pressure pumps main purpose is to increase and stabilise the output and supply of either water, oil or air to a given application, whether that be within an industrial, domestic or commercial environment. In some instances, especially within industrial industries, a pressure pump can be used to assist in testing, troubleshooting and calibrating pressure operated products.

How does a pressure pump work?

The way in which a pressure pump works is entirely dependant on the type and application. The main bulk of them run on the same principle of increasing and decreasing pressure within the system. When a pump is connected to a system it is important to check that the valves on the exit and entry point, this is to be done in conjunction with the pressure dial that shows the current pressure. For pressure to increase, a piston, rotary vane or diaphragm principle is used to pump air or oil by the user into the system. The pump then draws air or oil in and pushes it into the system. To decrease pressure, a valve or pressure switch can be opened to decrease the flow of pressure, which in turn allows air or oil to leave the system.

Where can a pressure pump be used?

Pressure pumps can most commonly be found in applications that involve:

  • Checking plumbing repair work or installations
  • Testing or locating leaks in water pipes and central heating
  • Calibration checks on pressure transmitters, switched, indicators and controllers
  • As a pressure source in test facilities

...
Read more Read less

Filters

Viewing 1 - 20 of 26 products
Results per page
Description Price Pump Type Sensitivity Maximum Pressure Pressure Connection Weight Tank Capacity Material Minimum Pressure Hose Length
RS Stock No. 529-3544
Mfr. Part No.PV211-P-4019
BrandDruck
HK$10,288.91
Each
units
Hand - 40bar 1/4 NPT 453.6g - Nickel Plated Brass 0bar 0.6m
RS Stock No. 528-9696
Mfr. Part No.PV210
BrandDruck
HK$6,843.96
Each
units
Hand 0.1mbar 3bar 1/4 BSP 587g - Nickel Plated Brass 0bar 0.9m
RS Stock No. 529-3550
Mfr. Part No.PV212-HP-700-4018
BrandDruck
HK$20,031.50
Each
units
Hand, Hydraulic - 700bar 1/4 BSP, 3/8 BSP 1.6kg 0.1l Stainless Steel 0bar 1m
RS Stock No. 666-0734
Mfr. Part No.7095
HK$14,586.00
Each
units
Pneumatic - 700bar 1/4 BSP, 3/8 BSP 1.4kg - - 0bar -
RS Stock No. 666-0730
Mfr. Part No.7090
HK$10,676.95
Each
units
Pneumatic - 40bar 1/4 NPT, 1/8 NPT 910g - - 0.95bar -
RS Stock No. 758-8920
Mfr. Part No.Fluke-700PTPK
BrandFluke
HK$9,706.93
Each
units
Pneumatic - 600psi 1/4 NPT 560g - - - -
RS Stock No. 178-0343
BrandRS PRO
HK$2,818.70
Each
units
Pressure Test Pump - 60bar 1/4 in BSP 8kg - Steel 0bar 1.5m
New
RS Stock No. 2552554478
Mfr. Part No.RPK718 (1)
BrandFluke
HK$9,750.00
Each
units
- - - - - - - - -
New
RS Stock No. 2552554479
Mfr. Part No.FLUKE-71X (1)
BrandFluke
HK$1,310.00
Each
units
- - - - - - - - -
New
RS Stock No. 2552554476
Mfr. Part No.FLUKE-700LTP-1 (1)
BrandFluke
HK$8,120.00
Each
units
- - - - - - - - -
New
RS Stock No. 2552554484
Mfr. Part No.FLUKE-787CAL230 (1)
BrandFluke
HK$8,400.00
Each
units
- - - - - - - - -
New
RS Stock No. 2552554480
Mfr. Part No.FLUKE-700HTP-2 (1)
BrandFluke
HK$11,280.00
Each
units
- - - - - - - - -
New
RS Stock No. 2552554486
Mfr. Part No.FLUKE-787CAL240AN (1)
BrandFluke
HK$8,400.00
Each
units
- - - - - - - - -
New
RS Stock No. 2552554477
Mfr. Part No.FLUKE-700PRV-1 (1)
BrandFluke
HK$7,280.00
Each
units
- - - - - - - - -
New
RS Stock No. 2552554475
Mfr. Part No.FLUKE-700ILF (1)
BrandFluke
HK$770.00
Each
units
- - - - - - - - -
New
RS Stock No. 2552554483
Mfr. Part No.BE9005 220 (1)
BrandFluke
HK$2,480.00
Each
units
- - - - - - - - -
New
RS Stock No. 2552554485
Mfr. Part No.FLUKE-700TC2 (1)
BrandFluke
HK$1,030.00
Each
units
- - - - - - - - -
New
RS Stock No. 2552554474
Mfr. Part No.HART DRYWELL CABLE (1)
BrandFluke
HK$2,050.00
Each
units
- - - - - - - - -
New
RS Stock No. 2552554492
Mfr. Part No.FLUKE-700TC1 (1)
BrandFluke
HK$1,060.00
Each
units
- - - - - - - - -
New
RS Stock No. 2552554482
Mfr. Part No.BE9005 240 (1)
BrandFluke
HK$2,480.00
Each
units
- - - - - - - - -
Related Products
Low Voltage CMOS Op-Amp integrates one or two ...
Description:
Low Voltage CMOS Op-Amp integrates one or two or four independent output full swing Op-Amps and phase compensation capacitors on a single chip. Especially, this series is operable with low voltage, low supply current and low input bias current. Operable ...
The BU7266F are ultra low supply current input ...
Description:
The BU7266F are ultra low supply current input output full swing CMOS operational amplifiers. Applications:Coin Processing MachinesPortable Data TerminalMeter for Medical Treatments PortableBarcode ScannerDigital Multimeter: Handy TypeSingle Board ComputerDigital StethoscopeNetwork Attached StorageNotebook ...
BU7485G/BU7486xxx/BU7487xx are CMOS operational amplifiers with input ground ...
Description:
BU7485G/BU7486xxx/BU7487xx are CMOS operational amplifiers with input ground sense and full swing output. This series has extended operational amplifiers BU7485SG/BU7486Sxxx/BU7487Sxx which can operate over a wider temperature range (-40°C to +105°C). These ICs have wide band, high slew rate, low ...
The LMV82x and LMV82xA operational amplifiers offer low ...
Description:
The LMV82x and LMV82xA operational amplifiers offer low voltage operation, automotive qualification, wide operating temperature range, and high Electrostatic Discharge (ESD) tolerance. Low-power consumption: 400 μA max. (at 5 V)Shutdown mode: 50 nA max.Rail-to-Rail OutputLow offset voltage: 0.8 mV max. ...