Power Meters

A power meter is a highly accurate and precise power measurement device used to measure single to three-phase lines. Power Meters are available in a range of sizes and measurement capabilities to accommodate a wide range of applications. Power meters can be powered by either a battery or mains plug, depending on the type of measurement you require and the environment.


Power meters feature a number of display options, including digital, analog, LCD and more, each providing clear and precise readings in real-time with varying depths of detail.


Power meters are a highly versatile power measurement device that allows you to measure a wide range of electrical parameters with a high level of accuracy including; voltage, current, frequency, active power, apparent power, reactive power, power factor, crest factor, and total harmonic distortion.


As well as power meters and digital power meters we offer a range of power clamp meters that feature similar qualities. They often serve as the first line of defence for spot-checking and verifying system conditions before deploying more specialised tools.


...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Absolute Maximum Power Measurement Weight Absolute Maximum AC Current Measurement Absolute Maximum DC Current Measurement Absolute Maximum DC Voltage Measurement Best DC Voltage Accuracy Best DC Current Accuracy Maximum Power Factor Measurement Power Source Battery Type Dimensions Height Length Maximum Operating Temperature
RS Stock No. 437-6159
Mfr. Part No.GTM3033000R0001
HK$6,516.35
Each
units
25kW 800g 25A ac 25A dc 500V dc - - 1 Battery 9V 110 x 181 x 62mm 62mm 110mm +50°C
RS Stock No. 180-4805
BrandRS PRO
HK$6,397.66
Each
units
2W 2.9kg 20 A ac, 200 mA ac 20 A dc, 200 mA dc 300 V dc, 600 V dc 0.1 of Reading + 0.1 of Range % 0.1 of Reading + 0.1 of Range % - Mains - 270 x 350 x 110mm 110mm 270mm -
Related Products
A pre-formed flexible polyethylene spiral wrapping which may ...
Description:
A pre-formed flexible polyethylene spiral wrapping which may be expanded by wrapping around cables forms, providing both protection and organisation of cables. Lead-outs allow cables to branch out at any point. A quick, effective system capable of continuous adjustment or ...
Flame retardant for enhanced flame protectionUse for organising ...
Description:
Flame retardant for enhanced flame protectionUse for organising and protecting cables and hosesSpiral structure enables it to be applied to cables or hoses in situCables can branch out at any point and in any direction.
The SPBE and SBPEFR range of spiral binding ...
Description:
The SPBE and SBPEFR range of spiral binding is available in a wide range of diameters, materials and colours. It is ideal for organising and protecting cables and hoses. The spiral structure enables it to be applied to cables or ...
A preformed polyethylene spiral which can be expanded ...
Description:
A preformed polyethylene spiral which can be expanded by wrapping round cable forms. Lead outs can be taken between turns. A quick effective system capable of continuous adjustment or re-use. Ideal for office use as the material colour lends itself ...