Portable Appliance Testers & Accessories

Just as electronic component testing is a crucial step in verifying circuits during prototype/build phases, reliable appliance tests are vitally important for confirming the proper and safe function of electrical devices once they’re up and running. In fact, responsibility for appliance testing forms a key part of the Electricity at Work Regulations 1989, with employers (including the self-employed) required to carry out all ’reasonably practical’ measures to protect people from harm while using electrical devices.


Our range of PAT (portable appliance testing) modules, portable appliance tester kits and accessories, and PAT software comes from such trusted brands as Martindale, Fluke, Seaward, Megger, and Gossen Metrawatt. With these PAT devices and add-ons, you’ll be ideally positioned to detect and diagnose electrical safety issues across a wide range of working environments.


What factors should you consider when choosing PAT testers and accessories?



  • On-board portable appliance tester features can vary from tester to tester.


    • Options range from basic models that simply return a pass or fail output reading for the electrical device being tested, to more advanced versions offering functions like onboard memory, barcode readers, label-printing capabilities and various connectivity methods




  • PAT device testing capabilities differ between devices, brands and portable appliance tester models.


    • Some PAT machines will be configured as simple Pass/Fail PAT devices, while others might be designated as Advanced PAT systems, Computerised PAT or Medical Safety Testers, among a range of other specialisations




  • PAT tester specifications and setup will also vary from product to product. Important distinctions to look out for include:


    • Calibration type (commonly RSCAL or UKAS)

    • Testing method (Class I, Class II, Class IT, Electrical, Medical, Welding, etc)

    • Power source (mains or battery), battery type (i.e. AA, AAA, NiMH, rechargeable), and battery life

    • Physical weight and dimensions

    • Min/max operating temperatures

    • Min/max supply voltages

    • Flash test capabilities

    • Download functions for PAT software, device firmware and test data




  • Compatible accessories and portable appliance tester software packages

Related Products
A pre-formed flexible polyethylene spiral wrapping which may ...
Description:
A pre-formed flexible polyethylene spiral wrapping which may be expanded by wrapping around cables forms, providing both protection and organisation of cables. Lead-outs allow cables to branch out at any point. A quick, effective system capable of continuous adjustment or ...
Flame retardant for enhanced flame protectionUse for organising ...
Description:
Flame retardant for enhanced flame protectionUse for organising and protecting cables and hosesSpiral structure enables it to be applied to cables or hoses in situCables can branch out at any point and in any direction.
The SPBE and SBPEFR range of spiral binding ...
Description:
The SPBE and SBPEFR range of spiral binding is available in a wide range of diameters, materials and colours. It is ideal for organising and protecting cables and hoses. The spiral structure enables it to be applied to cables or ...
A preformed polyethylene spiral which can be expanded ...
Description:
A preformed polyethylene spiral which can be expanded by wrapping round cable forms. Lead outs can be taken between turns. A quick effective system capable of continuous adjustment or re-use. Ideal for office use as the material colour lends itself ...