Mixed Signal Oscilloscopes

Mixed-signal oscilloscopes (MSO) are a powerful type of digital storage oscilloscope (devices that display and analyse the waveform of electronic signals) that can add up to 16 digital channels to an oscilloscope. These types of oscilloscopes are able to extend the types of analysis that can be performed by a standard oscilloscope. The biggest advantage of a mixed signal oscilloscope is that it can allow multiple time-aligned digital and analogue waveforms to be displayed on a single display. Equipment like this enables being able to undertake detailed investigations of embedded systems more easily and efficiently to save time and effort, as well as being able to use them in a variety of environments and applications.

How do mixed signal oscilloscopes work?

MSO are used to test and display voltage signals as waveforms, showing how a quantity of something, for example, beats in a heart rate, changes over time. The signals are plotted on a graph to show the measurement and results of the electronic signal. The quantity is plotted vertically (on what is known as the y-axis) and the time period plotted horizontally (on what is known as the x-axis) and these results can then be used to be analysed.

What are mixed signal oscilloscopes used for?

Mixed-signal oscilloscopes most are commonly used in industries where medical equipment is used. They're also a useful piece of equipment for investigating serial data, power, wideband RF and embedded system mixed-signal designs.

You can use an MSO to watch how signals change in circuits over time and they also allow you to find faults in broken televisions, radios and other similar equipment.


...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Series Bandwidth Number of Analogue Channels Number of Digital Channels Record Length Sample Rate Random UART Interface USB Interface Vertical Resolution Minimum Time Base Maximum Time Base Minimum Vertical Sensitivity Maximum Vertical Sensitivity CAN Interface
RS Stock No. 111-6770
Mfr. Part No.PicoScope 2208B MSO
HK$7,395.64
Each
units
2000 100MHz 2 16 - 1 G samples/s Yes Yes 8 bit 1ns/div 5000s/div 4mV/div 4V/div Yes
RS Stock No. 111-6769
Mfr. Part No.PicoScope 2207B MSO
HK$5,277.64
Each
units
2000 70MHz 2 16 - 1 G samples/s Yes Yes 8 bit 1ns/div 5000s/div 4mV/div 4V/div Yes
RS Stock No. 111-6767
Mfr. Part No.PicoScope 2205A MSO
HK$3,244.99
Each
units
2000 25MHz 2 16 - 500 M samples/s Yes Yes 8 bit 2ns/div 5000s/div 4mV/div 4V/div Yes
RS Stock No. 111-6768
Mfr. Part No.PicoScope 2206B MSO
HK$4,546.78
Each
units
2000 50MHz 2 16 - 1 G samples/s Yes Yes 8 bit 2ns/div 5000s/div 4mV/div 4V/div Yes