Current Probes & Clamps

Filters

Viewing 61 - 68 of 68 products
Results per page
Description Price Current Probe Type Minimum Bandwidth Series Maximum Bandwidth Maximum Conductor Size Safety Category Safety Category Level Model Number p Best Accuracy Safety Category Voltage Bandwidth
RS Stock No. 401-406
Mfr. Part No.I6000S FLEX-36
BrandFluke
HK$7,321.87
Each
units
6000A AC 10Hz - 50kHz - CAT III 600 V CAT III I6000S FLEX ±1 % 600V 10 Hz → 50 kHz
RS Stock No. 136-5323
Mfr. Part No.TA326
HK$2,708.40
Each
units
3000A AC 10Hz TA300 20kHz - CAT III 1000 Vrms, CAT IV 600 Vrms CAT III, CAT IV TA326 ±1 % 600 Vrms, 1000 Vrms 20kHz
RS Stock No. 136-5315
Mfr. Part No.TA300
HK$2,663.07
Each
units
- Current - TA300 - - CAT III 300 V CAT III TA300 - 300V 100kHz
RS Stock No. 705-1897
Mfr. Part No.ACP 3000/24
HK$2,651.41
Each
units
3000A AC 10Hz ACP 3000 20kHz 180mm CAT I V 600 V, CAT III 1000 V CAT I, CAT III ACP 3000/24 ±1% + 0.1 A 600 V, 1000 V 10 Hz → 20 kHz
RS Stock No. 136-8333
Mfr. Part No.CP150-6M
HK$51,954.24
Each
units
150A AC/DC 0Hz CP150 5000kHz 20mm CAT II 600 V, CAT III 300 V CAT II, CAT III CP150-6M ±1 % 300 V, 600 V 5MHz
RS Stock No. 136-8332
Mfr. Part No.CP030-3M
HK$38,333.49
Each
units
- - - CP030 - - CAT I CAT I CP030-3M - 300V 10MHz
RS Stock No. 2552562286
Mfr. Part No.KEW 2210R (1)
BrandKyoritsu
HK$3,291.81
Each
units
- - - - - - - - - - - -
RS Stock No. 2552562285
Mfr. Part No.KEW 2204R (1)
BrandKyoritsu
HK$2,960.98
Each
units
- - - - - - - - - - - -
Related Products
VCNL4035X01 integrates a proximity sensor (PS), ambient light ...
Description:
VCNL4035X01 integrates a proximity sensor (PS), ambient light sensor (ALS), a muxx, and a driver for up to 3 external IREDs / LEDs into one small package. It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single ...
VCNL4040 integrates a proximity sensor (PS), ambient light ...
Description:
VCNL4040 integrates a proximity sensor (PS), ambient light sensor (ALS), and a high power IRED into one small package. It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single chip by CMOS process. The 16-bit high resolution ...
VCNL4200 integrates a high sensitivity long distance proximity ...
Description:
VCNL4200 integrates a high sensitivity long distance proximity sensor (PS), ambient light sensor (ALS), and 940 nm IRED into one small package. It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single chip using a CMOS process. ...
The ROHM sensor medal is a wearable device ...
Description:
The ROHM sensor medal is a wearable device that utilizes proprietary human sensing technology. Multiple sensors instantaneously sense the wearer's movement, activities, location, and can communicate with information terminals. • Ideal for initial development using multiple sensors• Low power consumption. ...