Current Probes & Clamps

Filters

Viewing 1 - 20 of 56 products
Results per page
Description Price Current Probe Type Minimum Bandwidth Series Maximum Bandwidth Maximum Conductor Size Safety Category Safety Category Level Model Number p Best Accuracy Safety Category Voltage Bandwidth
RS Stock No. 645-1842
Mfr. Part No.I2000 FLEX
BrandFluke
HK$3,439.95
Each
units
2000A AC 10Hz - 20kHz 178mm CAT III 600 V CAT III I2000 ±1 % 600V 10 Hz → 20 kHz
RS Stock No. 851-224
Mfr. Part No.A622
BrandTektronix
HK$7,251.67
Each
units
100A AC/DC 0Hz - 100kHz 11.8mm CAT III 600 V CAT III A622 - 600V DC → 100 kHz
RS Stock No. 645-1836
Mfr. Part No.I30S
BrandFluke
HK$5,985.67
Each
units
30A AC/DC 0Hz - 100kHz 19mm CAT III 300 V CAT III I30S ±1% + 2 mA 300V DC → 100 kHz
RS Stock No. 733-6154
Mfr. Part No.N2893A
HK$36,834.24
Each
units
15A AC/DC 0Hz - 100000kHz - CAT I 300 V CAT I N2893A ±1% + 1 mV 300V DC to 100 MHz
RS Stock No. 667-7417
Mfr. Part No.1147B
HK$22,994.89
Each
units
15A AC/DC 0Hz - 50000kHz - CAT I 300 V CAT I 1147A ±1% + 1 mV 300V DC → 50 MHz
RS Stock No. 401-422
Mfr. Part No.FLUKE I310S
BrandFluke
HK$4,318.06
Each
units
450A AC/DC 0Hz - 20kHz 19mm CAT III 300 V CAT III I310S ±1% + 300 mA 300V 1kHz
RS Stock No. 645-3668
Mfr. Part No.I3000S FLEX-24
BrandFluke
HK$5,277.11
Each
units
3000A AC 10Hz - 50kHz 178mm CAT III 600 V CAT III I3000S ±1 % 600V 10 Hz → 50 kHz
RS Stock No. 661-3283
Mfr. Part No.TCP0150
BrandTektronix
HK$69,007.96
Each
units
150A AC/DC 0Hz TCP 20000kHz 21 x 25mm CAT I 600 V, CAT II 600 V, CAT III 300 V CAT I, CAT II, CAT III TCP 0150 ±1 % 300 V, 600 V DC → 20 MHz
RS Stock No. 898-6817
Mfr. Part No.TA018
HK$966.93
Each
units
60A AC/DC 40Hz - 20kHz 9mm - - - - - 20kHz
RS Stock No. 898-6804
Mfr. Part No.TA167
HK$2,034.19
Each
units
2000A AC/DC 0Hz - 20kHz 32mm - - - - - 20kHz
RS Stock No. 799-9036
Mfr. Part No.P01120072
HK$2,342.98
Each
units
600A AC/DC 0Hz PAC Series 10kHz 30mm CAT III 600 V, CAT IV 300 V CAT III, CAT IV PAC12 2.5 % 300 V, 600 V 10kHz
RS Stock No. 796-6705
Mfr. Part No.TCP2020
BrandTektronix
HK$25,412.38
Each
units
20A AC/DC 0Hz TCP 50000kHz 5mm CAT II 150 V, CAT II 300 V CAT II TCP2020 ±1 %, ±3 % 150 V, 300 V 50MHz
RS Stock No. 851-218
Mfr. Part No.A621
BrandTektronix
HK$7,608.82
Each
units
2000A AC 5Hz - 50kHz 54mm CAT III 600 V CAT III A621 - 600V 5 Hz → 50 kHz
RS Stock No. 799-9042
Mfr. Part No.P01120047
HK$4,084.08
Each
units
100A AC/DC 0Hz E Series 100kHz 11.8mm CAT III 600 V, CAT IV 300 V CAT III, CAT IV E3N 15 % 300 V, 600 V 100kHz
RS Stock No. 724-0911
Mfr. Part No.CP031
HK$46,687.53
Each
units
30A AC/DC 0Hz - 100000kHz 5mm CAT I 300 V CAT I CP-031 ±1% + 10 mA 300V DC to 100 MHz
RS Stock No. 898-6814
Mfr. Part No.TA019
HK$1,211.71
Each
units
600A AC/DC 50Hz - 0.4kHz 30mm - - - - - 400Hz
RS Stock No. 818-6802
Mfr. Part No.1146B
HK$6,311.42
Each
units
10A AC/DC 0Hz - 100kHz - CAT II 600 V, CAT III 300 V CAT II, CAT III 1146B 4% rdg ±50 mA 300 V, 600 V 100kHz
RS Stock No. 212-039
Mfr. Part No.P01120043A
HK$3,824.43
Each
units
100A AC/DC 0Hz - 100kHz 11.8mm CAT I V 300 V, CAT III 600 V CAT I, CAT III E3N ±3% + 5 mV 300 V, 600 V DC 100 kHz
RS Stock No. 898-6808
Mfr. Part No.TA009
HK$945.88
Each
units
60A AC/DC 0Hz - 20kHz 9mm - - - - - 20kHz
RS Stock No. 796-2687
Mfr. Part No.TCP202A
BrandTektronix
HK$24,781.10
Each
units
15A AC/DC - TCP 50000kHz 3.8mm CAT I 300 V CAT I TCP202 ±1 %, ±3 % 300V 50MHz
Related Products
A laminate plastic based on a fine weave ...
Description:
A laminate plastic based on a fine weave high quality fabric. It combines excellent mechanicals strength and low water absorption with high electrical properties. Conforms to EN60893 type PF CC 305Various applications include fine pitched gears and other precision components. ...
Typical frictional coefficient half that of other lubricated ...
Description:
Typical frictional coefficient half that of other lubricated nylonsHigh resistance to water absorbtionExcellent hardness, durability and creep resistance qualitiesFree cutting properties enable tight machining tolerancesSuitable for bearing, bush, roller and wheel applicationsGreen in colour.
Epoxy glass laminate with extremely high mechanical and ...
Description:
Epoxy glass laminate with extremely high mechanical and electrical strength. Good dielectric properties under dry and humid conditions Excellent rigidity and dimensional stabilityConforms to EN60893 type RP GC 201.
From RS Pro a range of high-quality PEEK ...
Description:
From RS Pro a range of high-quality PEEK polymer solid plastic sheets available in a range of sizes and thicknesses. • Resistance to harsh chemicals including wide range of acids and bases• High performance in hydrocarbons (natural gas and fuels) ...