Multimeter Test Leads

Multimeter test leads are considered to be an integral part of electrical measurement, for example connecting your digital multimeter to the unit under test. If the test leads are in poor condition this can lead to inaccurate readings and could result in a health and safety concern if live wires are being read as being de-energised.

A lead kit for measuring high voltage and high energy circuits, such as distribution system voltages (240V- 600V), needs to be in good condition with the proper markings and ratings. You should always take precautionary steps to verify the condition and rating of the leads before testing to ensure safety in the workplace.

There are test lead sets designed to meet the requirements of nearly all applications.

Checks before you start:

  • Confirm that the multimeter and multimeter test leads are rated for the category and voltage level appropriate for the electrical environment they will be used in. Electrical measurement category ratings are defined by the safety standard, IEC61010 and have four ratings, CAT I, CAT II, CAT III and CAT IV.
  • Inspect the leads to make sure they are safe to use and able to conduct electrical signals accurately. This includes checking that the leads are properly insulated with no cracks through the cables and also checking the connectors are clean and debris-free.
  • Complete a visual inspection first then conduct simple ohms measurement to confirm they are electrically reliable and able to carry a signal within allowable loss parameters.

  • ...
    Read more Read less

    Filters

    Viewing 101 - 120 of 189 products
    Results per page
    Description Price Lead Type Product Type Connector Type Fused Lead Length Current Rating Safety Category Voltage Safety Category Minimum Operating Temperature Maximum Operating Temperature Safety Category Level
    RS Stock No. 125-3734
    BrandRS PRO
    HK$216.78
    Each
    units
    Fused Test Prods - Banana Jack Yes - - 1000V CAT III 1000 V - - CAT III
    RS Stock No. 179-7920
    Mfr. Part No.SKPS 8334 Ni / SW
    HK$161.65
    Each
    units
    Hook Clip Set - - - 157mm 6A 1000V CAT II 1000 V -25°C +80°C CAT II
    RS Stock No. 179-9409
    Mfr. Part No.BU-PB36-2
    HK$58.16
    Each
    units
    Test Lead - 4 mm Banana Plug - 0.9m 15A 1000V - - - -
    New
    RS Stock No. 199-9853
    BrandRS PRO
    HK$120.92
    Each
    units
    Thin Fine Insulated Prod Set - - No - - - CAT III - - -
    RS Stock No. 453-6339
    Mfr. Part No.CCA-113
    HK$181.45
    1 Bag of 1
    Bag(s)
    Test Lead - - - - - - - - - -
    RS Stock No. 179-7909
    Mfr. Part No.AL 8321 / ZPK / 1 / 100 / SW
    HK$80.31
    Each
    units
    Test Lead - 4 mm Safety Plug - 56.5mm 19A 600V CAT II 600 V -10°C +70°C CAT II
    RS Stock No. 122-9729
    Mfr. Part No.66.9007-150-21+66.9007-150-22
    BrandStaubli
    HK$251.61
    Each
    units
    Test Probe Kit - Straight to Right Angle - 1.5m 20A 1000V CAT II 1000 V - +350°C CAT II
    RS Stock No. 179-7903
    Mfr. Part No.SKURZ 6100/19-4 IG 2MB Ni/GN
    HK$43.20
    Each
    units
    - - - - - - - - - - -
    RS Stock No. 125-3735
    BrandRS PRO
    HK$300.12
    Each
    units
    Test Lead Kit - Crocodile Clip, Right Angle Plug, Spring Hook, Straight Plug - 1.2m 15A 1000V CAT III 1000 V - - CAT III
    RS Stock No. 124-7402
    BrandRS PRO
    HK$83.45
    1 Pair
    Pair(s)
    Probe Set - Back Probe Pin - - 10A - - -20°C +70°C -
    RS Stock No. 144-1464
    Mfr. Part No.SPL 7318 Ni / 1 / 100 /SW
    HK$143.33
    Each
    units
    Test Probe Test Probe 4 mm Safety Plug - 1000mm 16A 1000V CAT IV 1000 V -10°C +90°C CAT IV
    RS Stock No. 605-7355
    Mfr. Part No.TLA-114
    HK$206.18
    Each
    units
    Test Lead - - - - - - - - - -
    RS Stock No. 189-4743
    Mfr. Part No.BU-7042-F-48-2
    HK$669.70
    Each
    units
    Test Probe Kit - - - - - - - - - -
    RS Stock No. 179-9413
    Mfr. Part No.BU-PB60-2
    HK$61.49
    Each
    units
    Test Lead - 4 mm Banana Plug - 1.5m 15A 1000V - - - -
    RS Stock No. 122-5532
    Mfr. Part No.MP21-08
    BrandMartindale
    HK$494.25
    Each
    units
    Test Lead Kit - Plug Yes 1.2m 500mA 600V CAT IV 600 V - - CAT IV
    RS Stock No. 136-5319
    Mfr. Part No.TA310
    HK$57.47
    Each
    units
    Multimeter Probe Shrouded Multimeter Test Prod 4 mm Banana Plug - - - 1000V CAT III 1000 V - - CAT III
    RS Stock No. 726-3621
    Mfr. Part No.TP2-1
    BrandFluke
    HK$180.00
    Each
    units
    Test Probe Kit - - - - 10A 600 V, 1000 V CAT III 1000 V, CAT IV 600 V - - CAT III, CAT IV
    New
    RS Stock No. 199-9851
    BrandRS PRO
    HK$314.03
    Each
    units
    Fused Probe Kit - Right Angle to Straight - - - - CAT III - - -
    RS Stock No. 179-7891
    Mfr. Part No.LB 4-RKS Ni / 8.4 / SW
    HK$65.29
    Each
    units
    - - 4 mm Socket - 22.5mm 32A 1000V - -40°C +80°C -
    RS Stock No. 179-7921
    Mfr. Part No.SKPS 8334 Ni / RT
    HK$165.20
    Each
    units
    Hook Clip Set - - - 157mm 6A 1000V CAT II 1000 V -25°C +80°C CAT II
    Related Products
    Shielded bearings are fitted with two metal dust ...
    Description:
    Shielded bearings are fitted with two metal dust shields to prevent ingress of dirt and foreign matter. Primarily intended for applications where the bearing inner ring rotatesIf the outer ring rotates there is a danger that grease may be lost ...
    SKF Ball Bearings are designed to deliver increased ...
    Description:
    SKF Ball Bearings are designed to deliver increased reliability, reduced complexity and decreased environmental impact in high operating temperatures.Features:• Excellent performance in hot conditions, dry environments and low rotational speed applications• Temperature range -30°C to 150°C• Suitable ...
    The BSF series of bearings is equivalent to ...
    Description:
    The BSF series of bearings is equivalent to the BSN range of bearings, with an extended outer ring, with bolt holes for easy direct mounting. Relubrication holes in outside surface and face of the outer ring allow for relubrication during ...
    Angular Contact Bearings are ideally suited to applications ...
    Description:
    Angular Contact Bearings are ideally suited to applications requiring high rotating speeds, combined radial and axial loads and a high degree of stiffness and running accuracy. High Performance - They have a high load carrying capacity and thus allow smaller ...